Heat sinks are used to moderate heat levels and cool sensitive electrical components by dissipating heat into the surrounding air. Newark stocks a wide variety of heat sinks, including both force cooled heat sinks and natural convection heat sinks, as well as assortments and kits.
Heat Sinks:
2,116 Products FoundView
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
Packaging
Categories
Heat Sinks
(2,116)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.170 10+ $21.080 25+ $19.960 50+ $18.850 100+ $17.740 More Pricing... | Min: 1 / Mult: 1 | 1.25°C/W | - | 150mm | 27mm | |||||
Each | 1+ $2.170 | Min: 1 / Mult: 1 | 15.6°C/W | TO-220 | 44.5mm | 9.53mm | |||||
Each | 1+ $7.850 10+ $7.620 25+ $7.460 50+ $7.300 100+ $7.140 More Pricing... | Min: 1 / Mult: 1 | 3.2°C/W | Universal Processor | 36.4mm | 20mm | |||||
Each | 1+ $18.070 5+ $17.040 10+ $16.000 25+ $15.240 50+ $14.680 | Min: 1 / Mult: 1 | 6°C/W | TO-3, TO-220 | 46mm | 31.8mm | |||||
Each | 1+ $12.530 10+ $12.000 25+ $11.460 50+ $10.920 100+ $10.380 More Pricing... | Min: 1 / Mult: 1 | - | Half Brick | 57.9mm | 11.4mm | |||||
Each | 1+ $8.070 10+ $7.520 25+ $6.910 50+ $6.300 100+ $5.720 More Pricing... | Min: 1 / Mult: 1 | 14.2°C/W | TO-126, TO-220 | 30mm | 12.7mm | |||||
Each | 1+ $2.530 10+ $2.410 25+ $2.280 50+ $2.160 100+ $2.030 | Min: 1 / Mult: 1 | 7.8°C/W | SOT-32, TO-3P, TO-220 | 42mm | 25.4mm | |||||
Each | 1+ $1.370 10+ $1.300 25+ $1.230 50+ $1.160 100+ $1.100 | Min: 1 / Mult: 1 | 7.8°C/W | - | 33mm | 10mm | |||||
Each | 1+ $0.832 | Min: 1 / Mult: 1 | 24.4°C/W | TO-220 | 13.21mm | 12.7mm | |||||
Each | 1+ $20.020 10+ $19.420 25+ $19.100 50+ $18.730 100+ $18.390 More Pricing... | Min: 1 / Mult: 1 | 7.4°C/W | Quarter Brick | 37mm | 5.99mm | |||||
Each | 1+ $31.900 10+ $30.300 25+ $28.710 50+ $27.120 100+ $25.520 More Pricing... | Min: 1 / Mult: 1 | 0.7°C/W | - | 200mm | 40mm | |||||
Each | 1+ $3.710 10+ $3.590 25+ $3.520 50+ $3.450 100+ $3.370 More Pricing... | Min: 1 / Mult: 1 | 5.8°C/W | - | 84mm | 28mm | |||||
Each | Pricing is unavailable. Please contact customer services. | 6.2°C/W | TO-218, TO-220 | 29.5mm | 11mm | ||||||
Each | 1+ $4.400 10+ $4.400 25+ $4.400 50+ $4.400 100+ $4.400 More Pricing... | Min: 1 / Mult: 1 | 13°C/W | TO-220 | 25.4mm | 29.97mm | |||||
Each | 1+ $1.950 10+ $1.740 25+ $1.670 50+ $1.620 100+ $1.560 More Pricing... | Min: 1 / Mult: 1 | 10.83°C/W | TO-220 | 34.9mm | 38.1mm | |||||
Each | 1+ $199.010 5+ $187.540 10+ $176.070 25+ $167.670 50+ $161.590 | Min: 1 / Mult: 1 | 0.33°C/W | - | 125mm | 135.8mm | |||||
Each | 1+ $3.010 10+ $2.940 25+ $2.770 50+ $2.670 100+ $2.600 More Pricing... | Min: 1 / Mult: 1 | 9°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | 12.7mm | |||||
Each | 1+ $62.950 10+ $57.220 25+ $56.400 50+ $54.940 100+ $51.180 More Pricing... | Min: 1 / Mult: 1 | 0.6°C/W | - | 160mm | 40mm | |||||
Each | 1+ $19.440 10+ $18.530 25+ $17.100 50+ $15.600 100+ $13.520 More Pricing... | Min: 1 / Mult: 1 | - | TO-3P, TO-218, TO-220, TO-247, TO-248 | 33mm | 66.5mm | |||||
Each | 1+ $34.080 5+ $32.110 10+ $30.150 25+ $28.720 50+ $27.680 More Pricing... | Min: 1 / Mult: 1 | 1.85°C/W | IGBT Power Module | 127mm | 38.1mm | |||||
Each | 1+ $0.610 10+ $0.542 25+ $0.517 50+ $0.500 100+ $0.482 More Pricing... | Min: 1 / Mult: 1 | 28.5°C/W | TO-220 | 12.7mm | 19.1mm | |||||
Each | 1+ $0.977 10+ $0.788 | Min: 1 / Mult: 1 | 36°C/W | TO-220 | 25mm | 25mm | |||||
Each | 1+ $7.670 100+ $6.900 250+ $6.400 500+ $5.830 1000+ $5.390 | Min: 1 / Mult: 1 | 3.3°C/W | TO-218, TO-220, TO-247 | 42mm | 50.8mm | |||||
Each | 1+ $17.910 10+ $17.060 25+ $15.750 50+ $14.370 100+ $12.450 More Pricing... | Min: 1 / Mult: 1 | 8.5°C/W | - | 40mm | 6mm | |||||
Each | 1+ $0.336 10+ $0.336 25+ $0.336 50+ $0.336 100+ $0.310 More Pricing... | Min: 1 / Mult: 1 | 25°C/W | TO-202, TO-218, TO-220 | 18.1mm | 12.7mm |