Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 40 X 40 X 10Copy
Newark Part No.17T5898
Your Part Number
478 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.860 |
| 25+ | $2.740 |
| 50+ | $2.620 |
| 100+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 40 X 40 X 10Copy
Newark Part No.17T5898
Technical Datasheet
Thermal Resistance13.8°C/W
Packages CooledBGA
External Width - Metric40mm
External Height - Metric10.01mm
External Length - Metric40mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.58"
External Height - Imperial0.394"
External Length - Imperial1.57"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK BGA 40 X 40 X 10 is a 40mm Heat Sink with aluminium, black anodised, universal socket, pins, square, 13.8 to 4.4K/W thermal resistance. The heat sink features thermal conductive foil and adhesive fixation. Suitable for universal processor and IC design BGAs.
- 4.4W Dissipation loss
Applications
HVAC
Technical Specifications
Thermal Resistance
13.8°C/W
External Width - Metric
40mm
External Length - Metric
40mm
Heat Sink Material
Aluminium
External Height - Imperial
0.394"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
BGA
External Height - Metric
10.01mm
External Diameter - Metric
-
External Width - Imperial
1.58"
External Length - Imperial
1.57"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
