Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHF 409 TO 220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46T6939
Your Part Number
6,159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.462 |
| 10+ | $0.438 |
| 25+ | $0.395 |
| 50+ | $0.368 |
| 100+ | $0.335 |
| 250+ | $0.304 |
| 500+ | $0.276 |
| 1000+ | $0.254 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHF 409 TO 220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46T6939
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTransistor Design TO-220/TO-3P/TO-247/TO-248
External Length15.5mm
External Width18mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
Retaining Spring
External Length
15.5mm
Product Range
-
For Use With
Transistor Design TO-220/TO-3P/TO-247/TO-248
External Width
18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
