Peltier Elements - Thermoelectric Modules:

153 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P1464

RoHS

Each
1+
$50.650
25+
$48.310
50+
$46.500
100+
$45.190
250+
$44.150
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$95.160
25+
$90.770
50+
$87.350
100+
$84.910
250+
$82.960
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$60.590
25+
$57.800
50+
$55.620
100+
$54.070
250+
$52.820
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$57.700
25+
$55.040
50+
$52.960
100+
$51.490
250+
$50.300
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$43.950
25+
$41.930
50+
$40.350
100+
$39.210
250+
$38.310
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
79AC5300

RoHS

Each
1+
$23.170
5+
$21.270
10+
$20.500
25+
$19.530
50+
$18.820
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$22.780
5+
$22.780
10+
$22.780
25+
$22.780
50+
$21.150
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
41AH4479

RoHS

Each
1+
$289.040
10+
$269.480
25+
$260.440
50+
$251.400
100+
$240.870
Min: 1 / Mult: 1
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
08P1460

RoHS

Each
1+
$91.400
25+
$87.190
50+
$83.900
100+
$81.560
250+
$79.680
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$56.500
25+
$53.890
50+
$51.860
100+
$50.420
250+
$49.250
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$111.520
25+
$106.360
50+
$102.370
100+
$99.510
250+
$97.220
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+
$118.260
25+
$112.800
50+
$108.560
100+
$105.530
250+
$103.100
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$57.070
25+
$54.440
50+
$52.390
100+
$50.930
250+
$49.760
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$307.120
25+
$292.950
50+
$281.920
100+
$274.050
250+
$267.750
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4466

RoHS

Each
1+
$91.880
25+
$88.610
50+
$86.790
100+
$84.590
250+
$82.410
Min: 1 / Mult: 1
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
08P1422

RoHS

Each
1+
$70.410
25+
$67.160
50+
$64.630
100+
$62.830
250+
$61.380
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$38.200
25+
$36.440
50+
$35.060
100+
$34.080
250+
$33.300
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$48.340
25+
$46.100
50+
$44.370
100+
$43.140
250+
$42.140
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$45.150
25+
$43.070
50+
$41.440
100+
$40.290
250+
$39.360
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+
$28.540
5+
$26.210
10+
$25.260
25+
$24.060
50+
$23.190
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
41AH4471

RoHS

Each
1+
$18.700
50+
$17.290
100+
$16.150
250+
$15.250
500+
$14.470
Min: 1 / Mult: 1
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
08P1452

RoHS

Each
1+
$95.780
25+
$91.350
50+
$87.920
100+
$85.460
250+
$83.500
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
41AH4481

RoHS

Each
1+
$21.840
50+
$20.200
100+
$18.850
250+
$17.800
500+
$16.910
Min: 1 / Mult: 1
-
1 Stage
-
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
25AK3607

RoHS

Each
1+
$22.690
50+
$20.980
100+
$19.580
250+
$18.490
500+
$17.560
Min: 1 / Mult: 1
-
1 Stage
-
16.9W
7.4A
3.5V
20mm
20mm
3.7mm
64°C
-
-
100mm, UL-Style 1569, PVC Insulated
25AK3609

RoHS

Each
1+
$53.130
25+
$49.590
50+
$46.830
100+
$45.660
250+
$44.470
Min: 1 / Mult: 1
-
1 Stage
-
95W
19A
7.7V
36mm
50mm
3.1mm
58°C
-
-
-
1-25 of 153 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY