Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-030-2ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41AH4477
Product RangeDT-AR
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.950 |
| 25+ | $81.660 |
| 50+ | $79.820 |
| 100+ | $77.630 |
| 250+ | $75.430 |
Price for:Each
Minimum: 1
Multiple: 1
$84.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-030-2ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41AH4477
Product RangeDT-AR
Technical Datasheet
No. of Stages-
Cooling Power Pc21W
Current Max @ Diff Temperature Max5A
Voltage Max @ Diff Temperature Max12VDC
Length135mm
Width105mm
Depth85mm
Temperature Difference Max-
Product RangeDT-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
5A
Length
135mm
Depth
85mm
Product Range
DT-AR
Lead Wires
-
Cooling Power Pc
21W
Voltage Max @ Diff Temperature Max
12VDC
Width
105mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
