APH Peltier Elements - Thermoelectric Modules:
13 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ $61.430 5+ $55.740 10+ $54.110 25+ $53.030 50+ $50.460 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $64.040 5+ $58.100 10+ $56.400 25+ $55.270 50+ $52.610 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $45.380 5+ $41.920 10+ $40.930 25+ $40.270 50+ $38.720 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $34.350 5+ $31.160 10+ $30.250 25+ $29.640 50+ $28.210 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $47.080 5+ $42.710 10+ $41.460 25+ $40.630 50+ $38.670 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $66.440 5+ $60.280 10+ $58.520 25+ $57.350 50+ $54.580 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $38.040 5+ $34.510 10+ $33.500 25+ $32.830 50+ $31.240 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $68.720 5+ $62.130 10+ $61.170 25+ $59.600 50+ $56.460 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $64.020 5+ $58.070 10+ $56.370 25+ $55.250 50+ $52.580 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $65.220 5+ $59.160 10+ $57.420 25+ $56.290 50+ $53.570 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $44.810 5+ $40.660 10+ $39.470 25+ $38.680 50+ $36.810 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $51.690 5+ $47.750 10+ $46.610 25+ $45.870 50+ $44.090 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $28.750 5+ $26.090 10+ $25.330 25+ $24.820 50+ $23.620 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | 150mm, UL-Style 1569, Unstripped |