Print Page
APH-241-10-08-E
PELTIER MODULE, 102W, 40 X 40 X 3.1MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-241-10-08-ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40Y2105
Product RangeAPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.240 |
| 5+ | $61.130 |
| 10+ | $58.710 |
| 25+ | $55.970 |
| 50+ | $52.540 |
| 100+ | $49.800 |
| 250+ | $45.700 |
| 5000+ | $44.790 |
Price for:Each
Minimum: 1
Multiple: 1
$65.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-241-10-08-ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40Y2105
Product RangeAPH Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc102W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max29.2VDC
Length40mm
Width40mm
Depth3.1mm
Temperature Difference Max67°C
Product RangeAPH Series
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
3.1mm
Product Range
APH Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
102W
Voltage Max @ Diff Temperature Max
29.2VDC
Width
40mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate