0
0 Items$0.00

Thermoelectric Modules & Assemblies :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$23.190
5+$21.620
10+$21.000
25+$20.190
50+$19.610
More Pricing...
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+$28.160
5+$26.270
10+$25.500
25+$24.530
50+$23.820
More Pricing...
Thermoelectric Cooler
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$33.870
5+$31.590
10+$30.670
25+$29.500
50+$28.650
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
79AC5304

RoHS

Each
1+$34.990
5+$32.640
10+$31.680
25+$30.480
50+$29.600
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+$32.450
5+$30.260
10+$29.380
25+$28.260
50+$27.450
More Pricing...
Thermoelectric Cooler
-
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
18AN0698

RoHS

Each
50+$54.860
100+$51.460
250+$49.720
-
Thermoelectric Cooler
1 Stage
-
71.1W
8A
15.4VDC
1.97"
1.97"
0.19"
67°C
TEC Series
1.62ohm
150mm 20 AWG Red & Black
18AN0695

RoHS

Each
50+$22.290
100+$20.630
250+$19.640
-
Thermoelectric Cooler
1 Stage
-
8.6W
3.9A
3.75VDC
0.79"
0.79"
0.17"
67°C
TEC Series
750mohm
150mm 20 AWG Red & Black
18AN0696

RoHS

Each
50+$24.560
100+$22.720
250+$21.640
-
Thermoelectric Cooler
1 Stage
-
52.4W
15A
5.9V
0.98"
0.98"
0.12"
67°C
TEC Series
300mohm
150mm 20 AWG Red & Black
40Y2101

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$65.260
5+$61.150
10+$58.730
25+$55.990
50+$52.570
More Pricing...
-
-
1 Stage
-
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
40Y2094

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$29.300
5+$27.450
10+$26.360
25+$25.130
50+$23.600
More Pricing...
-
-
1 Stage
-
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
19AM5971

RoHS

Each
1+$14.440
-
-
-
-
39.8W
8.5A
7.8V
40mm
20mm
3.4mm
67°C
-
-
Red & Black
19AM5980

RoHS

Each
1+$14.650
-
-
-
-
68.1W
7A
15.4VDC
40mm
40mm
3.7mm
67°C
-
-
Red & Black
19AM5978

RoHS

Each
1+$14.520
-
-
-
-
31.9W
3.2A
15.4VDC
30mm
30mm
3.6mm
67°C
-
-
Red & Black
19AM5979

RoHS

Each
1+$14.220
-
-
-
-
56.8W
6A
15.4VDC
30mm
30mm
2.9mm
67°C
-
-
Red & Black
25AK3606

RoHS

Each
1+$32.780
25+$30.420
50+$28.580
100+$27.800
250+$27.010
-
-
1 Stage
-
600mW
800mA
1.3V
4.9mm
3.25mm
2.45mm
67°C
-
-
100mm, UL-Style 1569, PVC Insulated
25AK3604

RoHS

Each
1+$42.730
25+$39.660
50+$37.260
100+$36.230
250+$35.220
-
-
1 Stage
-
4W
1.8A
3.5V
8.8mm
8.8mm
2.4mm
67°C
Multicomp Pro Peltier Module
-
UL-Style 1569, PVC Insulated
40Y2103

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$67.710
5+$63.440
10+$60.930
25+$58.090
50+$54.540
More Pricing...
-
-
1 Stage
-
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
40Y2105

RoHS

EUROPEAN THERMODYNAMICS
Each
1+$65.240
5+$61.130
10+$58.710
25+$55.970
50+$52.540
More Pricing...
-
-
1 Stage
-
102W
6A
29.2VDC
40mm
40mm
3.1mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1-18 of 18 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY