Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-063-15-13-E-C2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5971
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$14.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ADV-063-15-13-E-C2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5971
No. of Stages-
Cooling Power Pc39.8W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max7.8V
Length40mm
Width20mm
Depth3.4mm
Temperature Difference Max67°C
Product Range-
Internal Resistance-
Lead WiresRed & Black
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
3.4mm
Product Range
-
Lead Wires
Red & Black
Cooling Power Pc
39.8W
Voltage Max @ Diff Temperature Max
7.8V
Width
20mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
