Print Page
APH-241-10-08-E
PELTIER MODULE, 102W, 40 X 40 X 3.1MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-241-10-08-E
Newark Part No.40Y2105
Product RangeAPH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $72.310 |
5+ | $66.320 |
10+ | $64.600 |
25+ | $63.480 |
50+ | $60.780 |
100+ | $55.390 |
250+ | $50.410 |
Price for:Each
Minimum: 1
Multiple: 1
$72.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPH-241-10-08-E
Newark Part No.40Y2105
Product RangeAPH
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc102W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max29.2VDC
Length40mm
Width40mm
Depth3.1mm
Temperature Difference Max67°C
Product RangeAPH
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
3.1mm
Product Range
APH
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
102W
Voltage Max @ Diff Temperature Max
29.2VDC
Width
40mm
Temperature Difference Max
67°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate