Need more?
Quantity | Price |
---|---|
1+ | $4.190 |
10+ | $4.190 |
Product Information
Alternatives for MC32924
6 Products Found
Product Overview
The MC32924 is a 115VAC Axial Fan with a sleeve bearing and thermoplastic PBT (UL94V-0) impeller. This square twin axial AC fan comes with a reliable impedance protected shaded-pole motor and die-cast aluminum frame. The electrical connection is via UL3266 24AWG leaded wire gray cable. The noise level is measured in a semi-anechoic chamber with background noise level below 15dB(A). The fan is running in free air with microphone at a distance of one meter from the fan intake. The air performance is measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. The direction of rotation is counter clock wise direction viewed from front of fan blade.
- 500MΩ at 500VDC Minimum insulation resistance
- 1500VAC for one second Dielectric strength
- ±20% on rated power and current tolerance
- -10 to 70°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
115V
80mm
Sleeve Bearing
33dBA
2750rpm
120mA
0.59m³/min
No SVHC (27-Jun-2024)
Square
25mm
21CFM
11W
2 Lead Wires
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate