Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW1G180-AB31-01
Newark Part No.93C9475
Product RangeW1G180 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $261.520 |
25+ | $260.240 |
Price for:Each
Minimum: 10
Multiple: 1
$2,615.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW1G180-AB31-01
Newark Part No.93C9475
Product RangeW1G180 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeCircular
Voltage TypeDC
Fan Frame Size200mm
External Depth70mm
Bearing TypeBall Bearing
Flow Rate - Imperial529.7CFM
Flow Rate - Metric900m³/h
Air Flow - CFM529.7CFM
Noise Rating68dBA
Power Rating93W
Rated Speed4550rpm
Power Connection Type2 Lead Wires
Current Rating4.3A
IP RatingIP20
Air Flow - m3/min15m³/min
Product RangeW1G180 Series
SVHCLead
Product Overview
The W1G180-AB31-01 is a 24VDC Axial Fan with a ball bearing and black PA6.6 plastic impeller. This W1G180 series tube axial DC fan features die-cast aluminum housing, electronically commutated external rotor motor, fully integrated commutation electronics and electronic protection against reverse polarity and locked rotor. The power connection is via leaded wires (+ve refers to red and -ve refers to blue). The rotational direction is counter clock wise direction looking at rotor and the air exhaust over struts.
- 60° Maximum ambient temperature
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Circular
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Flow Rate - Metric
900m³/h
Noise Rating
68dBA
Rated Speed
4550rpm
Current Rating
4.3A
Air Flow - m3/min
15m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
70mm
Flow Rate - Imperial
529.7CFM
Air Flow - CFM
529.7CFM
Power Rating
93W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W1G180 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate