• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  W1G180-AB31-01

                                                                                                  DC Axial Fan, 24 V, Circular, 200 mm, 70 mm, Ball Bearing, 529.7 CFM

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST W1G180-AB31-01
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoW1G180-AB31-01
                                                                                                  Newark Part No.93C9475
                                                                                                  Product RangeW1G180 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$261.520
                                                                                                  25+$260.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $2,615.20
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoW1G180-AB31-01
                                                                                                  Newark Part No.93C9475
                                                                                                  Product RangeW1G180 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC24V
                                                                                                  Supply Voltage24VDC
                                                                                                  Fan Frame TypeCircular
                                                                                                  Voltage TypeDC
                                                                                                  Fan Frame Size200mm
                                                                                                  External Depth70mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Flow Rate - Imperial529.7CFM
                                                                                                  Flow Rate - Metric900m³/h
                                                                                                  Air Flow - CFM529.7CFM
                                                                                                  Noise Rating68dBA
                                                                                                  Power Rating93W
                                                                                                  Rated Speed4550rpm
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Current Rating4.3A
                                                                                                  IP RatingIP20
                                                                                                  Air Flow - m3/min15m³/min
                                                                                                  Product RangeW1G180 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The W1G180-AB31-01 is a 24VDC Axial Fan with a ball bearing and black PA6.6 plastic impeller. This W1G180 series tube axial DC fan features die-cast aluminum housing, electronically commutated external rotor motor, fully integrated commutation electronics and electronic protection against reverse polarity and locked rotor. The power connection is via leaded wires (+ve refers to red and -ve refers to blue). The rotational direction is counter clock wise direction looking at rotor and the air exhaust over struts.

                                                                                                  • 60° Maximum ambient temperature

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  24V

                                                                                                  Fan Frame Type

                                                                                                  Circular

                                                                                                  Fan Frame Size

                                                                                                  200mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Flow Rate - Metric

                                                                                                  900m³/h

                                                                                                  Noise Rating

                                                                                                  68dBA

                                                                                                  Rated Speed

                                                                                                  4550rpm

                                                                                                  Current Rating

                                                                                                  4.3A

                                                                                                  Air Flow - m3/min

                                                                                                  15m³/min

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  Voltage Type

                                                                                                  DC

                                                                                                  External Depth

                                                                                                  70mm

                                                                                                  Flow Rate - Imperial

                                                                                                  529.7CFM

                                                                                                  Air Flow - CFM

                                                                                                  529.7CFM

                                                                                                  Power Rating

                                                                                                  93W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  Product Range

                                                                                                  W1G180 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate