Peltier Elements - Thermoelectric Modules:

153 Products Found
Find a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P1464

RoHS

Each
1+
$50.270
25+
$47.950
50+
$46.150
100+
$44.860
250+
$43.820
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$94.450
25+
$90.090
50+
$86.700
100+
$84.280
250+
$82.340
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$60.150
25+
$57.370
50+
$55.210
100+
$53.670
250+
$52.430
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+
$56.690
25+
$54.070
50+
$52.040
100+
$50.590
250+
$49.420
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$57.270
25+
$54.630
50+
$52.570
100+
$51.110
250+
$49.930
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$43.620
25+
$41.610
50+
$40.040
100+
$38.930
250+
$38.040
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$19.120
5+
$17.550
10+
$16.920
25+
$16.120
50+
$15.530
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+
$23.170
5+
$21.270
10+
$20.500
25+
$19.530
50+
$18.820
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$16.390
5+
$16.390
10+
$16.390
25+
$16.390
50+
$16.390
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
41AH4479

RoHS

Each
1+
$293.330
10+
$273.460
25+
$264.290
50+
$255.140
100+
$244.440
Min: 1 / Mult: 1
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
08P1460

RoHS

Each
1+
$92.750
25+
$88.470
50+
$85.140
100+
$82.770
250+
$80.860
Min: 1 / Mult: 1
Thermoelectric Cooler
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$57.340
25+
$54.690
50+
$52.630
100+
$51.160
250+
$49.980
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$110.690
25+
$105.580
50+
$101.610
100+
$98.760
250+
$96.500
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$57.920
25+
$55.240
50+
$53.160
100+
$51.680
250+
$50.490
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+
$50.980
25+
$48.620
50+
$46.800
100+
$45.490
250+
$44.440
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$300.400
25+
$286.530
50+
$275.750
100+
$268.050
250+
$261.890
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4466

RoHS

Each
1+
$93.250
25+
$89.920
50+
$88.070
100+
$85.850
250+
$83.630
Min: 1 / Mult: 1
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
39AH0920

RoHS

Each
1+
$46.400
25+
$42.690
50+
$39.810
100+
$38.570
250+
$37.330
Min: 1 / Mult: 1
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+
$69.890
25+
$66.660
50+
$64.160
100+
$62.360
250+
$60.920
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$37.910
25+
$36.160
50+
$34.800
100+
$33.830
250+
$33.050
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$47.980
25+
$45.760
50+
$44.040
100+
$42.810
250+
$41.830
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$44.810
25+
$42.740
50+
$41.140
100+
$39.990
250+
$39.070
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+
$22.840
5+
$20.970
10+
$20.210
25+
$19.990
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
41AH4471

RoHS

Each
1+
$18.700
50+
$17.290
100+
$16.150
250+
$15.250
500+
$14.470
Min: 1 / Mult: 1
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
MPADV
-
200mm, 20 AWG, PTFE Insulated
08P1452

RoHS

Each
1+
$95.080
25+
$90.690
50+
$87.270
100+
$84.840
250+
$82.890
Min: 1 / Mult: 1
Thermoelectric Cooler
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1-25 of 153 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY