APHC Peltier Elements - Thermoelectric Modules:
13 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ $68.020 5+ $61.490 10+ $60.550 25+ $58.990 50+ $55.890 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $58.270 5+ $52.870 10+ $51.320 25+ $50.300 50+ $47.860 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $119.630 5+ $110.230 10+ $108.880 25+ $106.640 50+ $102.170 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $42.870 5+ $38.900 10+ $37.750 25+ $37.010 50+ $35.220 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $41.100 5+ $37.960 10+ $37.060 25+ $36.470 50+ $35.060 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $98.240 5+ $90.530 10+ $89.420 25+ $87.580 50+ $83.900 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHC | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $33.830 5+ $30.690 10+ $29.790 25+ $29.200 50+ $27.790 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $56.000 5+ $51.720 10+ $50.500 25+ $49.700 50+ $47.770 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $56.000 5+ $51.720 10+ $50.500 25+ $49.700 50+ $47.770 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $41.810 5+ $37.930 10+ $36.820 25+ $36.090 50+ $34.350 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $50.300 5+ $45.640 10+ $44.300 25+ $43.420 50+ $41.320 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $62.770 5+ $56.950 10+ $55.270 25+ $54.180 50+ $51.560 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $61.110 5+ $56.450 10+ $55.110 25+ $54.230 50+ $52.130 More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped |