18W Peltier Elements - Thermoelectric Modules:
153 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at Newark Electronics Mexico. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal & Dfrobot
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $50.650 25+ $48.310 50+ $46.500 100+ $45.190 250+ $44.150 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $95.160 25+ $90.770 50+ $87.350 100+ $84.910 250+ $82.960 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $60.590 25+ $57.800 50+ $55.620 100+ $54.070 250+ $52.820 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 200W | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $57.700 25+ $55.040 50+ $52.960 100+ $51.490 250+ $50.300 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $43.950 25+ $41.930 50+ $40.350 100+ $39.210 250+ $38.310 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $23.170 5+ $21.270 10+ $20.500 25+ $19.530 50+ $18.820 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $22.780 5+ $22.780 10+ $22.780 25+ $22.780 50+ $21.150 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $289.040 10+ $269.480 25+ $260.440 50+ $251.400 100+ $240.870 | Min: 1 / Mult: 1 | - | - | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
Each | 1+ $91.400 25+ $87.190 50+ $83.900 100+ $81.560 250+ $79.680 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $56.500 25+ $53.890 50+ $51.860 100+ $50.420 250+ $49.250 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $111.520 25+ $106.360 50+ $102.370 100+ $99.510 250+ $97.220 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $118.260 25+ $112.800 50+ $108.560 100+ $105.530 250+ $103.100 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $57.070 25+ $54.440 50+ $52.390 100+ $50.930 250+ $49.760 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $307.120 25+ $292.950 50+ $281.920 100+ $274.050 250+ $267.750 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $88.540 25+ $85.380 50+ $83.620 100+ $81.510 250+ $79.400 | Min: 1 / Mult: 1 | - | - | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ $91.880 25+ $88.610 50+ $86.790 100+ $84.590 250+ $82.410 | Min: 1 / Mult: 1 | - | - | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | ||||
Each | 1+ $70.410 25+ $67.160 50+ $64.630 100+ $62.830 250+ $61.380 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $38.200 25+ $36.440 50+ $35.060 100+ $34.080 250+ $33.300 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $48.340 25+ $46.100 50+ $44.370 100+ $43.140 250+ $42.140 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $45.150 25+ $43.070 50+ $41.440 100+ $40.290 250+ $39.360 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $28.540 5+ $26.210 10+ $25.260 25+ $24.060 50+ $23.190 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ $18.700 50+ $17.290 100+ $16.150 250+ $15.250 500+ $14.470 | Min: 1 / Mult: 1 | - | 1 Stage | - | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||
Each | 1+ $95.780 25+ $91.350 50+ $87.920 100+ $85.460 250+ $83.500 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $21.840 50+ $20.200 100+ $18.850 250+ $17.800 500+ $16.910 | Min: 1 / Mult: 1 | - | 1 Stage | - | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $22.690 50+ $20.980 100+ $19.580 250+ $18.490 500+ $17.560 | Min: 1 / Mult: 1 | - | 1 Stage | - | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated |