MPETH Peltier Elements - Thermoelectric Modules:
10 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $32.410 25+ $30.250 50+ $28.570 100+ $27.850 250+ $27.130 | Min: 1 / Mult: 1 | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $39.070 25+ $36.610 50+ $34.690 100+ $33.860 250+ $33.030 | Min: 1 / Mult: 1 | 1 Stage | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $40.430 25+ $37.200 50+ $34.680 100+ $33.600 250+ $32.530 | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $27.170 50+ $25.130 100+ $23.450 250+ $22.150 500+ $21.030 | Min: 1 / Mult: 1 | 1 Stage | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $37.590 25+ $35.080 50+ $33.130 100+ $32.300 250+ $31.460 | Min: 1 / Mult: 1 | 1 Stage | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $33.370 25+ $31.150 50+ $29.420 100+ $28.680 250+ $27.940 | Min: 1 / Mult: 1 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $34.610 25+ $32.140 50+ $30.220 100+ $29.410 250+ $28.580 | Min: 1 / Mult: 1 | 1 Stage | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $18.130 50+ $16.760 100+ $15.650 250+ $14.780 500+ $14.030 | Min: 1 / Mult: 1 | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $28.410 50+ $26.270 100+ $24.520 250+ $23.170 500+ $21.990 | Min: 1 / Mult: 1 | 1 Stage | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $32.980 50+ $30.490 100+ $28.470 250+ $26.880 500+ $25.530 | Min: 1 / Mult: 1 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped |