2 Stage Thermoelectric Modules & Assemblies:

145 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Newark Electronics Mexico. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Same Sky, Wakefield Thermal & Advanced Thermal Solutions
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P1436

RoHS

Each
1+
$73.660
25+
$70.170
50+
$67.450
100+
$65.520
250+
$63.960
Total:$73.66
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
-
6.9ohm
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$97.350
25+
$92.740
50+
$89.160
100+
$86.600
250+
$84.550
Total:$97.35
Min: 1 / Mult: 1
Thermoelectric Cooler
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
-
1.65ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$59.020
25+
$56.240
50+
$54.050
100+
$52.510
250+
$51.270
Total:$59.02
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
-
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$44.970
25+
$42.840
50+
$41.170
100+
$40.000
250+
$39.040
Total:$44.97
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
-
2.2ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$34.040
5+
$32.470
10+
$31.850
25+
$31.040
50+
$30.460
More Pricing...
Total:$34.04
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+
$41.460
5+
$39.560
10+
$38.800
25+
$37.820
50+
$37.110
More Pricing...
Total:$41.46
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$50.000
5+
$47.730
10+
$46.800
25+
$45.640
50+
$44.790
More Pricing...
Total:$50.00
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
41AH4479

RoHS

Each
1+
$303.490
10+
$282.950
25+
$273.460
50+
$263.980
100+
$252.910
Total:$303.49
Min: 1 / Mult: 1
-
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
-
-
-
41AH4475

RoHS

Each
1+
$239.820
10+
$223.600
25+
$209.700
50+
$202.750
100+
$195.790
Total:$239.82
Min: 1 / Mult: 1
-
-
-
-
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
-
-
-
08P1449

RoHS

Each
1+
$57.810
25+
$55.060
50+
$52.940
100+
$51.410
250+
$50.200
Total:$57.81
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
-
1.76ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+
$93.510
25+
$89.090
50+
$85.640
100+
$83.170
250+
$81.210
Total:$93.51
Min: 1 / Mult: 1
Thermoelectric Cooler
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
-
5ohm
100mm, UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$114.080
25+
$108.690
50+
$104.480
100+
$101.480
250+
$99.070
Total:$114.08
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
-
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+
$120.990
25+
$115.260
50+
$110.810
100+
$107.620
250+
$105.070
Total:$120.99
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
-
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$58.390
25+
$55.620
50+
$53.470
100+
$51.930
250+
$50.700
Total:$58.39
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
-
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+
$52.540
25+
$50.060
50+
$48.120
100+
$46.740
250+
$45.630
Total:$52.54
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
-
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$309.620
25+
$294.960
50+
$283.550
100+
$275.400
250+
$268.880
Total:$309.62
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
-
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4477

RoHS

Each
1+
$89.280
25+
$85.950
50+
$84.100
100+
$81.900
250+
$79.680
Total:$89.28
Min: 1 / Mult: 1
-
-
-
-
21W
5A
12VDC
135mm
105mm
85mm
-
-
-
-
41AH4466

RoHS

Each
1+
$92.660
25+
$89.200
50+
$87.300
100+
$84.990
250+
$82.690
Total:$92.66
Min: 1 / Mult: 1
-
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
-
-
-
39AH0920

RoHS

Each
1+
$55.470
25+
$51.640
50+
$48.650
100+
$47.380
250+
$46.090
Total:$55.47
Min: 1 / Mult: 1
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
-
-
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+
$72.030
25+
$68.620
50+
$65.970
100+
$64.070
250+
$62.550
Total:$72.03
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
-
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$39.080
25+
$37.220
50+
$35.790
100+
$34.760
250+
$33.930
Total:$39.08
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
-
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$49.450
25+
$47.110
50+
$45.290
100+
$43.980
250+
$42.940
Total:$49.45
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
-
0.95ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$46.190
25+
$44.000
50+
$42.310
100+
$41.090
250+
$40.110
Total:$46.19
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
-
1.05ohm
UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+
$51.370
5+
$49.040
10+
$48.100
25+
$46.890
50+
$46.020
More Pricing...
Total:$51.37
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
41AH4471

RoHS

Each
1+
$18.690
50+
$17.230
100+
$16.040
250+
$15.110
500+
$14.310
Total:$18.69
Min: 1 / Mult: 1
-
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
-
-
200mm, 20 AWG, PTFE Insulated
1-25 of 145 items
of 6 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY