21W Thermoelectric Modules & Assemblies:
145 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Newark Electronics Mexico. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Same Sky, Wakefield Thermal & Advanced Thermal Solutions
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $73.660 25+ $70.170 50+ $67.450 100+ $65.520 250+ $63.960 | Total:$73.66 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | - | 6.9ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $97.350 25+ $92.740 50+ $89.160 100+ $86.600 250+ $84.550 | Total:$97.35 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | - | 1.65ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $59.020 25+ $56.240 50+ $54.050 100+ $52.510 250+ $51.270 | Total:$59.02 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | - | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $44.970 25+ $42.840 50+ $41.170 100+ $40.000 250+ $39.040 | Total:$44.97 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | - | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $34.040 5+ $32.470 10+ $31.850 25+ $31.040 50+ $30.460 More Pricing... | Total:$34.04 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 16.8W | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $41.460 5+ $39.560 10+ $38.800 25+ $37.820 50+ $37.110 More Pricing... | Total:$41.46 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $50.000 5+ $47.730 10+ $46.800 25+ $45.640 50+ $44.790 More Pricing... | Total:$50.00 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $303.490 10+ $282.950 25+ $273.460 50+ $263.980 100+ $252.910 | Total:$303.49 Min: 1 / Mult: 1 | - | - | - | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | - | - | - | |||||
Each | 1+ $239.820 10+ $223.600 25+ $209.700 50+ $202.750 100+ $195.790 | Total:$239.82 Min: 1 / Mult: 1 | - | - | - | - | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $57.810 25+ $55.060 50+ $52.940 100+ $51.410 250+ $50.200 | Total:$57.81 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | - | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $93.510 25+ $89.090 50+ $85.640 100+ $83.170 250+ $81.210 | Total:$93.51 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | - | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $114.080 25+ $108.690 50+ $104.480 100+ $101.480 250+ $99.070 | Total:$114.08 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | - | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $120.990 25+ $115.260 50+ $110.810 100+ $107.620 250+ $105.070 | Total:$120.99 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | - | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $58.390 25+ $55.620 50+ $53.470 100+ $51.930 250+ $50.700 | Total:$58.39 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | - | 1.31ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $52.540 25+ $50.060 50+ $48.120 100+ $46.740 250+ $45.630 | Total:$52.54 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | - | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $309.620 25+ $294.960 50+ $283.550 100+ $275.400 250+ $268.880 | Total:$309.62 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | - | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $89.280 25+ $85.950 50+ $84.100 100+ $81.900 250+ $79.680 | Total:$89.28 Min: 1 / Mult: 1 | - | - | - | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $92.660 25+ $89.200 50+ $87.300 100+ $84.990 250+ $82.690 | Total:$92.66 Min: 1 / Mult: 1 | - | - | - | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | - | - | - | ||||
Each | 1+ $55.470 25+ $51.640 50+ $48.650 100+ $47.380 250+ $46.090 | Total:$55.47 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $72.030 25+ $68.620 50+ $65.970 100+ $64.070 250+ $62.550 | Total:$72.03 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | - | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $39.080 25+ $37.220 50+ $35.790 100+ $34.760 250+ $33.930 | Total:$39.08 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | - | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $49.450 25+ $47.110 50+ $45.290 100+ $43.980 250+ $42.940 | Total:$49.45 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | - | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ $46.190 25+ $44.000 50+ $42.310 100+ $41.090 250+ $40.110 | Total:$46.19 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | - | 1.05ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ $51.370 5+ $49.040 10+ $48.100 25+ $46.890 50+ $46.020 More Pricing... | Total:$51.37 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ $18.690 50+ $17.230 100+ $16.040 250+ $15.110 500+ $14.310 | Total:$18.69 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | - | - | 200mm, 20 AWG, PTFE Insulated | ||||