7.1W Thermoelectric Modules & Assemblies:

171 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Newark Electronics Mexico. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Same Sky, Wakefield Thermal & Advanced Thermal Solutions
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P1436

RoHS

Each
1+
$72.570
25+
$69.130
50+
$66.460
100+
$64.550
250+
$63.020
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE
6.9ohm
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$95.910
25+
$91.370
50+
$87.840
100+
$85.310
250+
$83.290
Min: 1 / Mult: 1
Thermoelectric Cooler
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$61.070
25+
$58.190
50+
$55.930
100+
$54.330
250+
$53.040
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$58.160
25+
$55.400
50+
$53.260
100+
$51.730
250+
$50.500
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$44.300
25+
$42.200
50+
$40.570
100+
$39.400
250+
$38.470
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$19.120
5+
$17.550
10+
$16.920
25+
$16.120
50+
$15.530
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+
$23.170
5+
$21.270
10+
$20.500
25+
$19.530
50+
$18.820
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$27.800
5+
$25.520
10+
$24.600
25+
$23.430
50+
$22.580
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
41AH4479

RoHS

Each
1+
$299.000
10+
$278.750
25+
$269.410
50+
$260.060
100+
$249.170
Min: 1 / Mult: 1
-
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
41AH4475

RoHS

Each
1+
$236.260
10+
$220.290
25+
$206.600
50+
$199.740
100+
$192.890
Min: 1 / Mult: 1
-
-
-
-
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
DT-AR
-
-
08P1449

RoHS

Each
1+
$56.950
25+
$54.240
50+
$52.160
100+
$50.650
250+
$49.450
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+
$92.130
25+
$87.760
50+
$84.370
100+
$81.940
250+
$80.000
Min: 1 / Mult: 1
Thermoelectric Cooler
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+
$119.200
25+
$113.550
50+
$109.160
100+
$106.030
250+
$103.510
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$57.530
25+
$54.800
50+
$52.690
100+
$51.170
250+
$49.960
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+
$51.770
25+
$49.310
50+
$47.410
100+
$46.050
250+
$44.950
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$305.040
25+
$290.590
50+
$279.350
100+
$271.320
250+
$264.900
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4477

RoHS

Each
1+
$87.950
25+
$84.680
50+
$82.860
100+
$80.680
250+
$78.500
Min: 1 / Mult: 1
-
-
-
-
21W
5A
12VDC
135mm
105mm
85mm
-
DT-AR
-
-
41AH4466

RoHS

Each
1+
$91.280
25+
$87.890
50+
$86.000
100+
$83.730
250+
$81.480
Min: 1 / Mult: 1
-
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
39AH0920

RoHS

Each
1+
$54.660
25+
$50.870
50+
$47.930
100+
$46.670
250+
$45.400
Min: 1 / Mult: 1
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+
$70.970
25+
$67.600
50+
$64.990
100+
$63.130
250+
$61.630
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$38.490
25+
$36.670
50+
$35.260
100+
$34.240
250+
$33.440
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$48.720
25+
$46.410
50+
$44.620
100+
$43.340
250+
$42.310
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$45.500
25+
$43.350
50+
$41.680
100+
$40.480
250+
$39.520
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+
$28.540
5+
$26.210
10+
$25.260
25+
$24.060
50+
$23.190
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
08P1452

RoHS

Each
1+
$96.540
25+
$91.970
50+
$88.410
100+
$85.860
250+
$83.840
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
79W
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
1-25 of 171 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY