19W Thermoelectric Modules & Assemblies:
171 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at Newark Electronics Mexico. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Same Sky, Wakefield Thermal & Advanced Thermal Solutions
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $72.570 25+ $69.130 50+ $66.460 100+ $64.550 250+ $63.020 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $95.910 25+ $91.370 50+ $87.840 100+ $85.310 250+ $83.290 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $61.070 25+ $58.190 50+ $55.930 100+ $54.330 250+ $53.040 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 200W | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $58.160 25+ $55.400 50+ $53.260 100+ $51.730 250+ $50.500 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $44.300 25+ $42.200 50+ $40.570 100+ $39.400 250+ $38.470 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $19.120 5+ $17.550 10+ $16.920 25+ $16.120 50+ $15.530 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 16.8W | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $23.170 5+ $21.270 10+ $20.500 25+ $19.530 50+ $18.820 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $27.800 5+ $25.520 10+ $24.600 25+ $23.430 50+ $22.580 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $299.000 10+ $278.750 25+ $269.410 50+ $260.060 100+ $249.170 | Min: 1 / Mult: 1 | - | - | - | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
Each | 1+ $236.260 10+ $220.290 25+ $206.600 50+ $199.740 100+ $192.890 | Min: 1 / Mult: 1 | - | - | - | - | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | DT-AR | - | - | |||||
Each | 1+ $56.950 25+ $54.240 50+ $52.160 100+ $50.650 250+ $49.450 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $92.130 25+ $87.760 50+ $84.370 100+ $81.940 250+ $80.000 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $119.200 25+ $113.550 50+ $109.160 100+ $106.030 250+ $103.510 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $57.530 25+ $54.800 50+ $52.690 100+ $51.170 250+ $49.960 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $51.770 25+ $49.310 50+ $47.410 100+ $46.050 250+ $44.950 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $305.040 25+ $290.590 50+ $279.350 100+ $271.320 250+ $264.900 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $87.950 25+ $84.680 50+ $82.860 100+ $80.680 250+ $78.500 | Min: 1 / Mult: 1 | - | - | - | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ $91.280 25+ $87.890 50+ $86.000 100+ $83.730 250+ $81.480 | Min: 1 / Mult: 1 | - | - | - | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | ||||
Each | 1+ $54.660 25+ $50.870 50+ $47.930 100+ $46.670 250+ $45.400 | Min: 1 / Mult: 1 | - | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $70.970 25+ $67.600 50+ $64.990 100+ $63.130 250+ $61.630 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $38.490 25+ $36.670 50+ $35.260 100+ $34.240 250+ $33.440 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $48.720 25+ $46.410 50+ $44.620 100+ $43.340 250+ $42.310 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $45.500 25+ $43.350 50+ $41.680 100+ $40.480 250+ $39.520 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $28.540 5+ $26.210 10+ $25.260 25+ $24.060 50+ $23.190 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $96.540 25+ $91.970 50+ $88.410 100+ $85.860 250+ $83.840 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | |||||