APHC Thermoelectric Modules & Assemblies:
13 Products FoundView
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ $108.540 5+ $102.050 10+ $101.120 25+ $99.570 50+ $96.490 More Pricing... | Total:$108.54 Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $91.760 5+ $86.390 10+ $84.860 25+ $83.840 50+ $81.430 More Pricing... | Total:$91.76 Min: 1 / Mult: 1 | 1 Stage | 4.2W | 800mA | 8.3VDC | 12mm | 11mm | 3mm | 74°C | APHC | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $156.090 5+ $146.770 10+ $145.430 25+ $143.200 50+ $138.760 More Pricing... | Total:$156.09 Min: 1 / Mult: 1 | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $67.500 5+ $63.550 10+ $62.430 25+ $61.670 50+ $59.900 More Pricing... | Total:$67.50 Min: 1 / Mult: 1 | 1 Stage | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $53.260 5+ $50.140 10+ $49.250 25+ $48.670 50+ $47.260 More Pricing... | Total:$53.26 Min: 1 / Mult: 1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $128.190 5+ $120.540 10+ $119.430 25+ $117.600 50+ $113.950 More Pricing... | Total:$128.19 Min: 1 / Mult: 1 | 1 Stage | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHC | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $53.260 5+ $50.140 10+ $49.250 25+ $48.660 50+ $47.260 More Pricing... | Total:$53.26 Min: 1 / Mult: 1 | 1 Stage | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $72.570 5+ $68.330 10+ $67.110 25+ $66.320 50+ $64.410 More Pricing... | Total:$72.57 Min: 1 / Mult: 1 | 1 Stage | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $72.570 5+ $68.330 10+ $67.110 25+ $66.320 50+ $64.410 More Pricing... | Total:$72.57 Min: 1 / Mult: 1 | 1 Stage | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $65.840 5+ $61.990 10+ $60.890 25+ $60.160 50+ $58.430 More Pricing... | Total:$65.84 Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $79.210 5+ $74.580 10+ $73.250 25+ $72.370 50+ $70.290 More Pricing... | Total:$79.21 Min: 1 / Mult: 1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $98.840 5+ $93.060 10+ $91.400 25+ $90.320 50+ $87.720 More Pricing... | Total:$98.84 Min: 1 / Mult: 1 | 1 Stage | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $79.210 5+ $74.580 10+ $73.250 25+ $72.370 50+ $70.290 More Pricing... | Total:$79.21 Min: 1 / Mult: 1 | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||