MCTE Series Thermoelectric Modules & Assemblies:

171 Products Found
Find a huge range of Thermoelectric Modules & Assemblies at Newark Electronics Mexico. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Same Sky, Wakefield Thermal & Advanced Thermal Solutions
View
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P1447

RoHS

Each
1+
$44.620
25+
$42.450
50+
$40.760
100+
$39.550
250+
$38.590
Thermoelectric Cooler
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$57.480
25+
$54.680
50+
$52.510
100+
$50.950
250+
$49.710
Thermoelectric Cooler
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+
$55.640
25+
$52.940
50+
$50.830
100+
$49.330
250+
$48.130
Thermoelectric Cooler
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+
$53.570
25+
$50.970
50+
$48.930
100+
$47.490
250+
$46.340
Thermoelectric Cooler
-
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$43.780
25+
$41.650
50+
$40.000
100+
$38.810
250+
$37.870
Thermoelectric Cooler
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1466

RoHS

Each
1+
$60.360
25+
$57.420
50+
$55.150
100+
$53.510
250+
$52.210
Thermoelectric Cooler
-
1 Stage
200W
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+
$71.720
25+
$68.240
50+
$65.520
100+
$63.580
250+
$62.020
Thermoelectric Cooler
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1464

RoHS

Each
1+
$50.450
25+
$48.000
50+
$46.090
100+
$44.730
250+
$43.630
Thermoelectric Cooler
-
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+
$94.790
25+
$90.180
50+
$86.600
100+
$84.030
250+
$81.980
Thermoelectric Cooler
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+
$25.850
25+
$24.600
50+
$23.610
100+
$22.910
250+
$22.360
Thermoelectric Cooler
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$24.190
5+
$22.620
10+
$22.000
25+
$21.190
50+
$20.610
More Pricing...
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+
$29.390
5+
$27.490
10+
$26.730
25+
$25.750
50+
$25.040
More Pricing...
Thermoelectric Cooler
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$35.340
5+
$33.070
10+
$32.140
25+
$30.980
50+
$30.130
More Pricing...
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
41AH4479

RoHS

Each
1+
$303.490
10+
$282.950
25+
$273.460
50+
$263.980
100+
$252.910
-
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
41AH4475

RoHS

Each
1+
$239.820
10+
$223.600
25+
$209.700
50+
$202.750
100+
$195.790
-
-
-
-
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
DT-AR
-
-
08P1444

RoHS

Each
1+
$45.260
25+
$43.060
50+
$41.340
100+
$40.130
250+
$39.140
Thermoelectric Cooler
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+
$117.800
25+
$112.080
50+
$107.620
100+
$104.440
250+
$101.890
Thermoelectric Cooler
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+
$51.160
25+
$48.680
50+
$46.740
100+
$45.350
250+
$44.250
Thermoelectric Cooler
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$111.080
25+
$105.680
50+
$101.480
100+
$98.480
250+
$96.070
Thermoelectric Cooler
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$301.480
25+
$286.810
50+
$275.400
100+
$267.250
250+
$260.730
Thermoelectric Cooler
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$56.850
25+
$54.090
50+
$51.930
100+
$50.400
250+
$49.170
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+
$91.050
25+
$86.620
50+
$83.170
100+
$80.710
250+
$78.750
Thermoelectric Cooler
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$56.280
25+
$53.540
50+
$51.410
100+
$49.900
250+
$48.680
Thermoelectric Cooler
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
41AH4477

RoHS

Each
1+
$85.590
25+
$82.260
50+
$80.420
100+
$78.210
250+
$76.000
-
-
-
-
21W
5A
12VDC
135mm
105mm
85mm
-
DT-AR
-
-
41AH4466

RoHS

Each
1+
$88.820
25+
$85.380
50+
$83.470
100+
$81.170
250+
$78.870
-
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
1-25 of 171 items
of 7 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY