Crystals:

5,932 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73AJ0604

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.296
2000+
$0.290
4000+
$0.275
6000+
$0.260
Min: 1000 / Mult: 1000
6MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0549

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.541
2000+
$0.522
4000+
$0.508
6000+
$0.505
Min: 1000 / Mult: 1000
12MHz
SMD, 11.5mm x 4.7mm
100ppm
18pF
30ppm
ABLS Series
-55°C
125°C
73AJ0602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.401
Min: 1 / Mult: 1
4.9152MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0965

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.240
6000+
$1.230
12000+
$1.190
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
30ppm
ABS07 Series
-40°C
85°C
73AJ0596

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.272
2000+
$0.263
4000+
$0.256
6000+
$0.253
10000+
$0.251
Min: 1000 / Mult: 1000
25MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0591

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.242
2000+
$0.238
4000+
$0.237
6000+
$0.236
10000+
$0.235
Min: 1000 / Mult: 1000
16MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.523
2000+
$0.504
4000+
$0.491
6000+
$0.487
10000+
$0.484
Min: 1000 / Mult: 1000
10MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
ABLS Series
-40°C
125°C
73AJ0714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.607
10+
$0.574
25+
$0.538
50+
$0.503
Min: 5 / Mult: 5
48MHz
SMD, 2mm x 1.6mm
10ppm
7pF
10ppm
ABM11W Series
-20°C
70°C
73AJ0573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.213
2000+
$0.207
4000+
$0.201
6000+
$0.199
10000+
$0.197
Min: 1000 / Mult: 1000
6MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-20°C
70°C
73AJ0576

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.291
2000+
$0.281
4000+
$0.274
6000+
$0.271
10000+
$0.269
Min: 1000 / Mult: 1000
8.192MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
73AJ0592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.422
10+
$0.381
25+
$0.367
50+
$0.353
100+
$0.342
Min: 1 / Mult: 1
16.384MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0571

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.291
2000+
$0.281
Min: 1000 / Mult: 1000
4.9152MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
73AJ0595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.242
2000+
$0.234
4000+
$0.233
6000+
$0.230
10000+
$0.229
Min: 1000 / Mult: 1000
20MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0561

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.483
2000+
$0.466
4000+
$0.453
6000+
$0.450
10000+
$0.447
Min: 1000 / Mult: 1000
24MHz
SMD, 11.5mm x 4.7mm
25ppm
18pF
10ppm
ABLS Series
-40°C
85°C
73AJ0590

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.303
2000+
$0.297
4000+
$0.294
6000+
$0.291
10000+
$0.286
Min: 1000 / Mult: 1000
14.7456MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0936

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.357
6000+
$0.342
12000+
$0.329
Min: 3000 / Mult: 3000
25MHz
SMD, 3.2mm x 2.5mm
20ppm
4pF
10ppm
ABM8W Series
-40°C
85°C
73AJ0552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.217
2000+
$0.208
4000+
$0.205
6000+
$0.201
10000+
$0.182
Min: 1000 / Mult: 1000
14.7456MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
73AJ0544

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.291
2000+
$0.281
4000+
$0.274
6000+
$0.271
10000+
$0.269
Min: 1000 / Mult: 1000
11.0592MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
73AJ0574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.213
2000+
$0.207
4000+
$0.201
6000+
$0.199
10000+
$0.197
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-20°C
70°C
73AJ0734

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.370
2000+
$2.300
4000+
$2.270
6000+
$2.250
10000+
$2.230
Min: 1000 / Mult: 1000
12MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2 Series
-40°C
85°C
73AJ0593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.251
2000+
$0.244
4000+
$0.240
6000+
$0.236
10000+
$0.231
Min: 1000 / Mult: 1000
16.384MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.422
10+
$0.381
25+
$0.367
50+
$0.353
100+
$0.342
More Pricing...
Min: 1 / Mult: 1
30MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
73AJ0553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.291
2000+
$0.281
4000+
$0.274
6000+
$0.271
10000+
$0.269
Min: 1000 / Mult: 1000
16MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS Series
-20°C
70°C
73AJ0901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.764
Min: 5 / Mult: 5
12.288MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
75T9131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.040
25+
$0.960
50+
$0.862
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
201-225 of 5932 items
of 238 page(s)