Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABLS-14.7456MHZ-B2-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0552
Re-Reel06X4649RL
Cut Tape06X4649
Product RangeABLS Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.171 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 50+ | $0.201 |
| 100+ | $0.195 |
| 250+ | $0.186 |
| 500+ | $0.178 |
| 1000+ | $0.175 |
| 2500+ | $0.171 |
| 5000+ | $0.167 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.171 |
| 3000+ | $0.161 |
| 5000+ | $0.157 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-14.7456MHZ-B2-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel73AJ0552
Re-Reel06X4649RL
Cut Tape06X4649
Product RangeABLS Series
Technical Datasheet
Frequency Nom14.7456MHz
Product RangeABLS Series
Crystal Frequency14.7456MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.5mm x 4.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
14.7456MHz
Crystal Frequency
14.7456MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.5mm x 4.7mm
Operating Temperature Max
70°C
Product Range
ABLS Series
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
