Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM11W-48.0000MHZ-7-B1U-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0715
Re-Reel73AJ0714RL
Cut Tape73AJ0714
Product RangeABM11W Series
Your Part Number
3,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.369 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.369 |
| 50+ | $0.319 |
| 100+ | $0.306 |
| 250+ | $0.293 |
| 500+ | $0.282 |
| 1000+ | $0.271 |
| 2500+ | $0.264 |
| 5000+ | $0.255 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM11W-48.0000MHZ-7-B1U-T3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0715
Re-Reel73AJ0714RL
Cut Tape73AJ0714
Product RangeABM11W Series
Technical Datasheet
Product RangeABM11W Series
Frequency Nom48MHz
Crystal Frequency48MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance7pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABM11W Series
Crystal Frequency
48MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Frequency Nom
48MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
7pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
