Temperature Compensated - TCXO Oscillators:

240 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
64AK6972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$81.570
10+
$79.600
25+
$74.820
50+
$73.260
100+
$71.590
Min: 1 / Mult: 1
19.2MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-50 Series
-40°C
105°C
83AK2184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.720
25+
$1.660
50+
$1.580
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
48AK4017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.860
25+
$1.780
50+
$1.710
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
64AK6959

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.910
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
86AK2989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.710
25+
$1.640
50+
$1.550
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
FT3MH Series
-40°C
85°C
83AK2180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.520
25+
$1.500
50+
$1.470
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
64AK6978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$81.570
10+
$79.600
25+
$74.820
50+
$73.260
100+
$71.590
Min: 1 / Mult: 1
38.88MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-52 Series
-40°C
105°C
57AK2931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.010
10+
$3.570
25+
$3.440
50+
$3.300
100+
$3.180
More Pricing...
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
86AK2988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$1.880
25+
$1.800
50+
$1.710
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
FT2MH Series
-40°C
85°C
64AK6981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$73.180
10+
$71.410
25+
$67.120
50+
$65.710
100+
$64.220
Min: 1 / Mult: 1
19.2MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-47 Series
-40°C
105°C
82T5867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.890
25+
$5.600
50+
$5.330
100+
$4.770
250+
$4.740
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
7Z Series
-30°C
85°C
69AK8443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.090
25+
$2.030
50+
$1.970
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
40MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
69AK8446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$2.230
25+
$2.110
50+
$1.990
100+
$1.870
Min: 1 / Mult: 1
32MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-30°C
85°C
54AK5779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$2.310
25+
$2.220
50+
$2.110
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
54AK5781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.230
25+
$2.160
50+
$2.080
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
75AK9776

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.700
2000+
$1.640
4000+
$1.560
6000+
$1.510
Min: 1000 / Mult: 1000
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
26AM0903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.480
10+
$5.250
25+
$5.010
50+
$4.790
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3.3V
ECS-327TXO Series
-40°C
85°C
90AK4790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.590
10+
$2.390
25+
$2.260
50+
$2.120
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6V
MultiVolt ECS-TXO-2520MV Series
-40°C
85°C
24AM0410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.470
10+
$11.720
25+
$11.160
50+
$10.650
100+
$10.230
More Pricing...
Min: 1 / Mult: 1
50MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
69AK8447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.290
25+
$2.210
50+
$2.120
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
40MHz
1ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-40°C
85°C
79AK4480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.230
25+
$2.110
50+
$2.000
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
ECS-TXO-5032 Series
-30°C
85°C
79AK4482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.540
25+
$2.440
50+
$2.350
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
ECS-TXO-5032 Series
-30°C
85°C
79AK9034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.250
25+
$2.130
50+
$2.010
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
40MHz
1ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
79AK9036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.930
25+
$1.830
50+
$1.740
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
69AK8444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.190
25+
$2.110
50+
$2.030
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
50MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
76-100 of 240 items
of 10 page(s)