Crystals & Oscillators:

10,685 Products Found

Our wide range of oscillators includes Standard, MEMS, SAW, and many other types

The difference between a crystal and an oscillator

In simplified terms, a crystal (sometimes called a resonator) is a moving/resonating passive component that connects to an external oscillator circuit in the chip that it is timing, like an SoC, microcontroller or processor.

By contrast an oscillator is an integrated timing solution that contains both a resonator and an oscillator IC, in one active device.

The eight most important oscillator parameters

The oscillator clock provides the heartbeat on which all other signals in the system are based, so it is important to understand and consider the factors and specifications that most affect these components’ performance. Accordingly, SiTime (whose products are available through our website) has defined eight top parameters:

  1. Frequency can be factory programmed by SiTime, programmed by key distributors, or programmed for lower volumes in the customer’s lab using an oscillator programmer.
  2. Frequency stability is typically expressed in parts per million (ppm) or parts per billion (ppb) which is referenced to the nominal output frequency. It represents the deviation of output frequency due to external conditions; therefore, a smaller stability number means better performance.
  3. Output signal format: Single-ended or differential. Differential signalling is more expensive, but it enables better performance and is preferred for higher frequency applications.
  4. Supply voltage, specified in volts (V), is the input power required to operate the oscillator.
  5. Supply current is the maximum operating current of an oscillator. It is measured in microamps (µA) or milliamps (mA) at the maximum and sometimes nominal supply voltage.
  6. Operating temperature: Products complying with various commercial, industrial, automotive and military temperature ranges are available.
  7. Package: Oscillators are usually housed in metal, ceramic, or plastic packages, and are available in a variety of industry-standard package dimensions
  8. Jitter is the short-term deviation from an ideal clock signal and is measured in picoseconds (ps) or nanoseconds (ns). Because jitter can be one of the main contributors to system timing errors, it’s critical to account for oscillator jitter when evaluating the total timing budget.

Specifying quartz crystals

Parameters for choosing crystals are similar to, but not identical with those for complete oscillator components. IQD (whose frequency products are available through Farnell) has identified that these parameters include frequency, frequency tolerance, frequency stability, package, operating temperature range, and load capacitance. ESR, ageing, and drive level (power dissipated by the crystal) are also important.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Packaging
Categories
Crystals & Oscillators

(10,685)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
94AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.741
10+
$0.596
Min: 1 / Mult: 1
20MHz
100ppm
16AH0941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
25+
$0.159
50+
$0.159
100+
$0.159
250+
$0.159
More Pricing...
Min: 1 / Mult: 1
-
-
34AH0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
10+
$0.489
25+
$0.471
50+
$0.452
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
25MHz
20ppm
92AH8015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.220
25+
$1.190
50+
$1.150
Min: 1 / Mult: 1
8MHz
50ppm
89AH0794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.503
2000+
$0.485
4000+
$0.472
6000+
$0.469
Min: 1000 / Mult: 1000
24MHz
50ppm
73AJ1298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.360
10+
$3.740
25+
$3.510
50+
$3.280
100+
$3.100
Min: 1 / Mult: 1
16MHz
10ppm
73AJ0582

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.407
2000+
$0.394
4000+
$0.383
6000+
$0.378
10000+
$0.376
Min: 1000 / Mult: 1000
16MHz
30ppm
73AJ1313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$4.470
25+
$4.410
50+
$4.350
100+
$4.060
More Pricing...
Min: 1 / Mult: 1
32MHz
10ppm
85AJ6623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.340
25+
$2.270
50+
$2.210
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
250MHz
25ppm
73AJ1284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.160
Min: 1 / Mult: 1
100MHz
10ppm
73AJ1309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$3.840
25+
$3.440
50+
$3.060
Min: 1 / Mult: 1
27MHz
10ppm
85AJ6629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.270
25+
$2.170
50+
$2.060
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
100MHz
50ppm
85AJ6610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.100
25+
$2.010
50+
$1.910
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
125MHz
25ppm
73AJ1180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.450
10+
$1.900
25+
$1.860
50+
$1.810
100+
$1.740
Min: 5 / Mult: 5
24MHz
30ppm
90AJ5338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
Min: 5 / Mult: 5
32.768kHz
-
90AJ5443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.540
25+
$1.480
50+
$1.400
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
50MHz
50ppm
94T6260

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.554
2000+
$0.535
4000+
$0.520
6000+
$0.505
Min: 1000 / Mult: 1000
8MHz
150ppm
78K5685

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.320
10+
$1.030
25+
$0.945
50+
$0.860
100+
$0.766
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
30ppm
97K2989

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$2.740
10+
$2.400
25+
$2.290
50+
$2.190
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
60MHz
50ppm
96F2831

RoHS

Date/Lot Code

Each
1+
$0.159
10+
$0.140
25+
$0.134
50+
$0.127
100+
$0.121
More Pricing...
Min: 1 / Mult: 1
16MHz
50ppm
97K2948

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.320
10+
$1.030
25+
$0.945
50+
$0.860
100+
$0.766
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
30ppm
24T5738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
25+
$1.130
50+
$1.020
100+
$0.978
250+
$0.932
Min: 1 / Mult: 1
25MHz
30ppm
86R1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
25+
$0.898
50+
$0.837
100+
$0.810
250+
$0.784
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
15R2558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.860
10+
$3.640
25+
$3.430
50+
$3.150
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
24MHz
10ppm
31M5574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$3.070
25+
$2.820
50+
$2.560
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
32.768kHz
-
126-150 of 10685 items
of 428 page(s)