AC / DC LED Power Supplies:

35 Products Found

Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AJ7564

RoHS

Each
1+
$47.960
5+
$45.700
10+
$43.400
40+
$41.070
60+
$38.560
More Pricing...
Min: 1 / Mult: 1
LED Lighting
10W
45VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
69AH0191

RoHS

Each
1+
$437.420
5+
$421.690
Min: 1 / Mult: 1
ITE
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305V
HLG-600H
66AJ7565

RoHS

Each
1+
$44.750
5+
$42.640
10+
$40.500
40+
$38.320
60+
$35.970
More Pricing...
Min: 1 / Mult: 1
LED Lighting
30W
50VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
87AH6022

RoHS

Each
1+
$56.670
10+
$53.630
Min: 1 / Mult: 1
-
6.44kVA
-
28A
Constant Current
180VAC
264V
ICL
69AH0189

RoHS

Each
1+
$437.420
5+
$421.690
Min: 1 / Mult: 1
ITE
600.6W
42VDC
14.3A
Constant Current, Constant Voltage
90V
305V
HLG-600H
87AK1489

RoHS

Each
1+
$60.660
5+
$59.180
10+
$57.640
30+
$56.870
50+
$56.130
More Pricing...
Min: 1 / Mult: 1
LED Lighting
35W
54VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC Series
87AK1496

RoHS

Each
1+
$75.760
5+
$73.920
10+
$72.000
30+
$71.040
50+
$70.110
More Pricing...
Min: 1 / Mult: 1
LED Lighting
90W
240V
1A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI (Non-Isolated) Series
79AK2701

RoHS

Each
1+
$78.380
5+
$76.470
10+
$74.490
25+
$73.480
50+
$72.520
More Pricing...
Min: 1 / Mult: 1
LED Lighting
110W
220V
1.05A
Constant Current
170V
264V
OPTOTRONIC - 4DIM NFC IP20 Series
79AK2697

RoHS

Each
1+
$62.010
5+
$60.520
10+
$58.940
25+
$58.150
50+
$57.380
More Pricing...
Min: 1 / Mult: 1
LED Lighting
75W
240V
700mA
Constant Current
198V
264V
OPTOTRONIC FIT D LT2 UF L Series
87AK1495

RoHS

Each
1+
$104.010
5+
$101.480
10+
$98.840
25+
$97.520
50+
$96.230
More Pricing...
Min: 1 / Mult: 1
LED Lighting
80W
24V
3.33A
Constant Voltage
198V
264V
CV DALI Series
79AK2707

RoHS

Each
1+
$50.410
5+
$49.170
10+
$47.900
25+
$47.260
50+
$46.630
More Pricing...
Min: 1 / Mult: 1
LED Lighting
55W
54VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI LT2 Series
79AK2709

RoHS

Each
1+
$68.090
5+
$66.440
10+
$64.720
25+
$63.850
50+
$63.010
More Pricing...
Min: 1 / Mult: 1
LED Lighting
80W
54VDC
1.55A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI LEDset LT2 (SELV) Series
87AK1477

RoHS

Each
1+
$27.560
5+
$26.250
10+
$24.930
40+
$23.590
60+
$22.150
More Pricing...
Min: 1 / Mult: 1
LED Lighting
25W
216V
300mA
Constant Current
198V
264V
OPTOTRONIC FIT D LT2 L Series
79AK2710

RoHS

Each
1+
$67.790
5+
$66.140
10+
$64.420
25+
$63.560
50+
$62.730
More Pricing...
Min: 1 / Mult: 1
LED Lighting
80W
54VDC
2.1A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI LEDset LT2 (SELV) Series
87AK1488

RoHS

Each
1+
$58.880
5+
$57.450
10+
$55.950
30+
$55.200
50+
$54.480
More Pricing...
Min: 1 / Mult: 1
LED Lighting
27W
54VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC Series
87AK1476

RoHS

Each
1+
$46.470
5+
$44.270
10+
$42.050
30+
$39.790
50+
$37.360
More Pricing...
Min: 1 / Mult: 1
LED Lighting
120W
216V
700mA
Constant Current
198V
264V
OPTOTRONIC FIT D LT2 L Series
87AK1487

RoHS

Each
1+
$64.110
5+
$62.550
18+
$60.920
27+
$60.110
54+
$59.320
More Pricing...
Min: 1 / Mult: 1
LED Lighting
75W
115V
1.05A
Constant Current
170V
264V
OPTOTRONIC - 4DIM NFC IP20 G3 Series
87AK1490

RoHS

Each
1+
$67.630
5+
$65.990
10+
$64.280
30+
$63.420
50+
$62.580
More Pricing...
Min: 1 / Mult: 1
LED Lighting
37W
54VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC (SELV) Series
87AK1491

RoHS

Each
1+
$44.650
5+
$43.580
10+
$42.440
30+
$41.870
50+
$41.320
More Pricing...
Min: 1 / Mult: 1
LED Lighting
40W
50VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC S Series
87AK1493

RoHS

Each
1+
$75.760
5+
$73.920
10+
$72.000
30+
$71.040
50+
$70.110
More Pricing...
Min: 1 / Mult: 1
LED Lighting
54W
54VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC (SELV) Series
79AK2713

RoHS

Each
1+
$58.180
5+
$56.780
10+
$55.300
25+
$54.560
50+
$53.840
More Pricing...
Min: 1 / Mult: 1
LED Lighting
45W
120V
700mA
Constant Current
195V
264V
OPTOTRONIC Series
87AK1485

RoHS

Each
1+
$52.110
5+
$50.850
18+
$49.520
27+
$48.860
54+
$48.220
More Pricing...
Min: 1 / Mult: 1
LED Lighting
22W
38V
1.05A
Constant Current
170V
264V
OPTOTRONIC - 4DIM NFC IP20 G3 Series
87AK1494

RoHS

Each
1+
$61.510
5+
$60.020
10+
$58.460
30+
$57.680
50+
$56.920
More Pricing...
Min: 1 / Mult: 1
LED Lighting
80W
54VDC
2.1A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC (SELV) Series
87AK1483

RoHS

Each
1+
$61.920
5+
$60.420
18+
$58.840
27+
$58.060
54+
$57.290
More Pricing...
Min: 1 / Mult: 1
LED Lighting
110W
157V
1.05A
Constant Current
170V
264V
OPTOTRONIC - 4DIM NFC IP20 G3 Series
87AK1481

RoHS

Each
1+
$35.670
5+
$33.980
10+
$32.280
40+
$30.540
60+
$28.680
More Pricing...
Min: 1 / Mult: 1
LED Lighting
75W
216V
550mA
Constant Current
198V
264V
OPTOTRONIC FIT D LT2 L Series
1-25 of 35 items
of 2 page(s)