Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-FIT-25/220-240/300-D-LT2-LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK1477
Product RangeOPTOTRONIC FIT D LT2 L Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.510 |
| 5+ | $35.930 |
| 10+ | $34.400 |
| 25+ | $32.680 |
| 50+ | $30.530 |
| 100+ | $28.800 |
Price for:Each
Minimum: 1
Multiple: 1
$38.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-25/220-240/300-D-LT2-LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK1477
Product RangeOPTOTRONIC FIT D LT2 L Series
Power Supply ApplicationsLED Lighting
Output Power Max25W
Output Voltage Max216V
Output Current300mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT D LT2 L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
216V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
25W
Output Current
300mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT D LT2 L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
