LDD-L DC / DC LED Power Supplies:
16 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.460 | LDD-L | 22.4W | 32V | 700mA | Analogue, PWM | Panel | Adjustable | 9V | 36V | ||||||
Each | 1+ $7.060 | LDD-L | 9.8W | 28V | 350mA | Analogue, PWM | Surface Mount Device | Adjustable | 9V | 32V | ||||||
Each | 1+ $6.460 | LDD-L | 16W | 32V | 500mA | PWM | Panel | Adjustable | 9V | 36V | ||||||
Each | 1+ $7.060 | LDD-L | 19.6W | 28V | 700mA | Analogue, PWM | Surface Mount Device | Adjustable | 9V | 32V | ||||||
Each | 1+ $4.860 | LDD-L | 9.6W | 32V | 300mA | Analogue, PWM | Through Hole | Adjustable | 9V | 36V | ||||||
Each | 1+ $10.410 10+ $10.230 25+ $10.040 50+ $9.770 | LDD-L | 19.2W | 32V | 600mA | Analogue, PWM | Panel | Adjustable | 9V | 36V | ||||||
Each | 1+ $4.860 | LDD-L | 11.2W | 32V | 350mA | Analogue, PWM | Through Hole | Adjustable | 9V | 36V | ||||||
Each | 1+ $5.050 | LDD-L | 22.4W | 32V | 700mA | Analogue, PWM | Through Hole | Adjustable | 9V | 36V | ||||||
Each | 1+ $4.860 | LDD-L | 16W | 32V | 500mA | Analogue, PWM | Through Hole | Adjustable | 9V | 36V | ||||||
Each | 1+ $7.040 10+ $6.930 25+ $6.820 50+ $6.640 100+ $6.470 | LDD-L | 30W | 30V | 1A | Analogue, PWM | Through Hole | Adjustable | 6V | 36V | ||||||
Each | 1+ $6.460 | LDD-L | 9.6W | 32V | 300mA | Analogue, PWM | Panel | Adjustable | 9V | 36V | ||||||
Each | 1+ $6.460 | LDD-L | 11.2W | 32V | 350mA | Analogue, PWM | Panel | Adjustable | 9V | 36V | ||||||
Each | 1+ $7.060 | LDD-L | 16.8W | 28V | 600mA | Analogue, PWM | Surface Mount Device | Adjustable | 9V | 32V | ||||||
Each | 1+ $7.060 | LDD-L | 14W | 28V | 500mA | Analogue, PWM | Surface Mount Device | Adjustable | 9V | 32V | ||||||
Each | 1+ $7.060 | LDD-L | 8.4W | 28V | 300mA | Analogue, PWM | Surface Mount Device | Adjustable | 9V | 32V | ||||||
Each | 1+ $4.860 | LDD-L | 19.2W | 32V | 600mA | Analogue, PWM | Through Hole | Adjustable | 9V | 36V | ||||||