2. Optoelectronics & Displays
                                                                                                  3. Phototransistors
                                                                                                  Print Page

                                                                                                  VTT9102H

                                                                                                  Phototransistor, 42 °, 100 mW, 3 Pins, TO-106

                                                                                                  EXCELITAS TECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXCELITAS TECH VTT9102H
                                                                                                  ManufacturerEXCELITAS TECH
                                                                                                  Manufacturer Part NoVTT9102H
                                                                                                  Newark Part No.79K2605
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)

                                                                                                  Product Information

                                                                                                  EXCELITAS TECH
                                                                                                  ManufacturerEXCELITAS TECH
                                                                                                  Manufacturer Part NoVTT9102H
                                                                                                  Newark Part No.79K2605
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ-
                                                                                                  Viewing Angle42°
                                                                                                  Power Consumption100mW
                                                                                                  No. of Pins3Pins
                                                                                                  Transistor Case StyleTO-106
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The VTT9102H is a NPN Silicon Phototransistor coated with a lens of epoxy and a 0.63mm² active area designed for spectral response between 400 and 1050nm. Phototransistor is photodiode-amplifier combination integrated within a single silicon chip and permits to ever-come the major limitation of photodiode of unity gain. The phototransistor signal is internally amplified and phototransistor provides an alternative to photodiode because there is no need to have external circuitry for amplification. The chip is protected with a lens of clear epoxy. The base connection is brought out allowing conventional transistor biasing. This device is spectrally matched to any of PerkinElmer IREDs.

                                                                                                  • Visible to IR spectral range
                                                                                                  • Low dark current
                                                                                                  • Fast response
                                                                                                  • Same general electrical characteristics as familiar signal transistors

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  -

                                                                                                  Power Consumption

                                                                                                  100mW

                                                                                                  Transistor Case Style

                                                                                                  TO-106

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Viewing Angle

                                                                                                  42°

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility