New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Phototransistors
                      Print Page

                      VTT9102H

                      Phototransistor, 42 °, 100 mW, 3 Pins, TO-106

                      EXCELITAS TECH VTT9102H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXCELITAS TECH
                      Manufacturer Part NoVTT9102H
                      Newark Part No.79K2605
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Product Information

                      ManufacturerEXCELITAS TECH
                      Manufacturer Part NoVTT9102H
                      Newark Part No.79K2605
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ-
                      Viewing Angle42°
                      Power Consumption100mW
                      No. of Pins3Pins
                      Transistor Case StyleTO-106
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The VTT9102H is a NPN Silicon Phototransistor coated with a lens of epoxy and a 0.63mm² active area designed for spectral response between 400 and 1050nm. Phototransistor is photodiode-amplifier combination integrated within a single silicon chip and permits to ever-come the major limitation of photodiode of unity gain. The phototransistor signal is internally amplified and phototransistor provides an alternative to photodiode because there is no need to have external circuitry for amplification. The chip is protected with a lens of clear epoxy. The base connection is brought out allowing conventional transistor biasing. This device is spectrally matched to any of PerkinElmer IREDs.

                      • Visible to IR spectral range
                      • Low dark current
                      • Fast response
                      • Same general electrical characteristics as familiar signal transistors

                      Applications

                      Sensing & Instrumentation, Consumer Electronics

                      Technical Specifications

                      Wavelength Typ

                      -

                      Power Consumption

                      100mW

                      Transistor Case Style

                      TO-106

                      Automotive Qualification Standard

                      -

                      SVHC

                      To Be Advised

                      Viewing Angle

                      42°

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.