Leaded Aluminium Electrolytic Capacitors:

22 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y0047

RoHS

Date/Lot Code

Each
1+
$1.900
10+
$0.994
25+
$0.965
50+
$0.937
100+
$0.909
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
85Y0055

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.020
25+
$0.990
50+
$0.960
100+
$0.931
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
85Y0051

RoHS

Date/Lot Code

Each
1+
$2.100
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
160 RLA Series
-
800mA
-55°C
150°C
AEC-Q200
85Y0049

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$1.850
25+
$1.730
50+
$1.590
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
160 RLA Series
-
400mA
-55°C
150°C
AEC-Q200
85Y0048

RoHS

Date/Lot Code

Each
1+
$2.150
10+
$1.160
25+
$1.130
50+
$1.100
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
16mm
160 RLA Series
-
270mA
-55°C
150°C
AEC-Q200
99Y1883

RoHS

Date/Lot Code

Each
1+
$3.500
10+
$3.130
25+
$2.910
50+
$2.700
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
16mm
-
31mm
160 RLA Series
-
1A
-55°C
150°C
AEC-Q200
29AK3317

RoHS

Date/Lot Code

Each
1+
$13.470
10+
$10.340
25+
$9.740
50+
$9.120
100+
$8.520
More Pricing...
Min: 1 / Mult: 1
4300µF
25V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.024ohm
19.4A
-40°C
150°C
AEC-Q200
29AK3319

RoHS

Date/Lot Code

Each
1+
$12.950
10+
$8.750
25+
$8.330
50+
$7.900
100+
$7.480
More Pricing...
Min: 1 / Mult: 1
2100µF
40V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.024ohm
19A
-40°C
150°C
AEC-Q200
33AK9091

RoHS

Date/Lot Code

Each
1+
$8.050
10+
$6.080
25+
$5.820
50+
$5.570
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
1700µF
40V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
16mm
35mm
-
PEG228 Series
0.023ohm
18.8A
-40°C
150°C
AEC-Q200
33AK9088

RoHS

Date/Lot Code

Each
1+
$9.850
10+
$6.570
25+
$6.220
50+
$5.860
100+
$5.760
More Pricing...
Min: 1 / Mult: 1
1600µF
63V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
PEG227 Series
0.024ohm
17.3A
-40°C
125°C
AEC-Q200
29AK3321

RoHS

Date/Lot Code

Each
1+
$12.790
10+
$8.490
25+
$8.090
50+
$8.030
100+
$7.970
More Pricing...
Min: 1 / Mult: 1
1100µF
63V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
27mm
PEH227 Series
0.033ohm
15.2A
-40°C
150°C
AEC-Q200
69AK4528

RoHS

Date/Lot Code

Each
1+
$11.170
10+
$7.020
25+
$6.980
50+
$6.920
100+
$6.880
More Pricing...
Min: 1 / Mult: 1
2800µF
25V
-10%, +30%
PC Pin
2000 hours @ 150°C
Polar
Axial Leaded
-
18mm
27mm
-
PEG228 Series
0.043ohm
19.2A
-40°C
150°C
AEC-Q200
33AK9086

RoHS

Date/Lot Code

Each
1+
$9.130
10+
$5.660
25+
$5.360
50+
$5.080
100+
$4.780
More Pricing...
Min: 1 / Mult: 1
6200µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
PEG227 Series
0.018ohm
21.6A
-40°C
125°C
AEC-Q200
33AK9090

RoHS

Date/Lot Code

Each
1+
$8.670
10+
$5.350
25+
$5.090
50+
$4.810
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
3700µF
25V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG228 Series
0.02ohm
22.9A
-40°C
150°C
AEC-Q200
33AK9089

RoHS

Date/Lot Code

Each
1+
$9.350
10+
$5.790
25+
$5.710
50+
$5.650
100+
$5.570
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG227 Series
0.027ohm
18.8A
-40°C
125°C
AEC-Q200
33AK9087

RoHS

Date/Lot Code

Each
1+
$7.820
10+
$4.770
25+
$4.650
50+
$4.530
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
3000µF
40V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
18mm
35mm
-
PEG227 Series
0.018ohm
21.2A
-40°C
125°C
AEC-Q200
85Y0053

RoHS

Each
1+
$0.613
10+
$0.613
25+
$0.613
50+
$0.613
100+
$0.613
More Pricing...
Min: 1 / Mult: 1
3300µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
160 RLA Series
-
2A
-55°C
150°C
AEC-Q200
85Y0054

RoHS

Each
1+
$2.910
10+
$1.970
25+
$1.770
50+
$1.580
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
160 RLA Series
-
600mA
-55°C
150°C
AEC-Q200
85Y0056

RoHS

Each
1+
$0.542
Min: 1 / Mult: 1
1500µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
18mm
-
31mm
160 RLA Series
-
1.6A
-55°C
150°C
AEC-Q200
85Y0052

RoHS

Date/Lot Code

Each
1+
$2.790
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
160 RLA Series
-
1.2A
-55°C
150°C
AEC-Q200
85Y0046

RoHS

Each
1+
$3.850
10+
$2.630
25+
$2.380
50+
$2.130
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
160 RLA Series
-
700mA
-55°C
150°C
AEC-Q200
88AH6617

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$4.180
25+
$3.900
50+
$3.600
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
2700µF
16V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
18mm
-
31mm
160 RLA Series
-
1.6A
-55°C
150°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK