Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEG228HLL4280QE4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AK4528
Product RangePEG228 Series
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 25+ | $7.350 |
| 100+ | $6.020 |
| 250+ | $5.800 |
| 500+ | $5.580 |
| 1000+ | $5.220 |
| 2500+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG228HLL4280QE4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AK4528
Product RangePEG228 Series
Technical Datasheet
Capacitance2800µF
Voltage(DC)25V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length27mm
Product Width-
Product Height-
Product RangePEG228 Series
ESR0.043ohm
Ripple Current19.2A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2800µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
PEG228 Series
Ripple Current
19.2A
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
27mm
Product Height
-
ESR
0.043ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
