Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEG228KKP4170QE4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.33AK9091
Product RangePEG228 Series
Your Part Number
502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 25+ | $6.450 |
| 100+ | $5.400 |
| 250+ | $4.870 |
| 500+ | $4.510 |
| 1000+ | $4.230 |
| 2500+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG228KKP4170QE4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.33AK9091
Product RangePEG228 Series
Technical Datasheet
Capacitance1700µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter16mm
Product Length35mm
Product Width-
Product Height-
Product RangePEG228 Series
ESR0.023ohm
Ripple Current18.8A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1700µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
-
Product Diameter
16mm
Product Width
-
Product Range
PEG228 Series
Ripple Current
18.8A
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
35mm
Product Height
-
ESR
0.023ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
