Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH227HLL4430QE4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.29AK3317
Product RangePEH227 Series
Your Part Number
958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 5+ | $9.820 |
| 10+ | $9.170 |
| 25+ | $8.100 |
| 100+ | $7.580 |
| 500+ | $7.350 |
| 1000+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH227HLL4430QE4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.29AK3317
Product RangePEH227 Series
Technical Datasheet
Capacitance4300µF
Voltage(DC)25V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing-
Product Diameter18mm
Product Length-
Product Width-
Product Height27mm
Product RangePEH227 Series
ESR0.024ohm
Ripple Current19.4A
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4300µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2000 hours @ 150°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
PEH227 Series
Ripple Current
19.4A
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
27mm
ESR
0.024ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
