Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUEP1H2R2MDD1TD
Newark Part No.65R1778
Product RangeUEP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
250+ | $0.318 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$636.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUEP1H2R2MDD1TD
Newark Part No.65R1778
Product RangeUEP Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Capacitance Tolerance± 20%
PolarityBi-Polar [Non-Polar]
Lead Spacing2mm
Product Diameter5mm
Product Height11mm
Product RangeUEP Series
ESR-000ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Lead Spacing
2mm
Product Height
11mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
50V
Polarity
Bi-Polar [Non-Polar]
Product Diameter
5mm
Product Range
UEP Series
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate