Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPT2D820MHD1TO
Newark Part No.65R3844
Product RangeUPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
100+ | $0.825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$412.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPT2D820MHD1TO
Newark Part No.65R3844
Product RangeUPT Series
Technical Datasheet
Capacitance82µF
Voltage(DC)200V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Height25mm
Product RangeUPT Series
ESR-000ohm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
82µF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Height
25mm
ESR
-000ohm
Operating Temperature Max
105°C
Voltage(DC)
200V
Polarity
Polar
Product Diameter
12.5mm
Product Range
UPT Series
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate