Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECO-S1JA103EA
Newark Part No.01M7486
Product RangeTS-HA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECO-S1JA103EA
Newark Part No.01M7486
Product RangeTS-HA Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing10mm
Product Diameter35mm
Product Length-
Product Width-
Product Height50mm
Product RangeTS-HA Series
ESR0.033ohm
Ripple Current5.06A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The ECO-S1JA103EA is a large can aluminum Electrolytic Capacitor with radial leaded 6.3mm 2-pin standard terminals, 25 to 50mm PVC with top plate insulation and 35mm case.
- High ripple current capability
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
35mm
Product Width
-
Product Range
TS-HA Series
Ripple Current
5.06A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
50mm
ESR
0.033ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate