Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,510 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25M1842

RoHS

Date/Lot Code

Each
1+
$13.410
10+
$12.930
25+
$11.530
50+
$10.850
100+
$9.940
More Pricing...
Min: 1 / Mult: 1
3300µF
-
63V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
-
-
050 PED-PW Series
35mm
40mm
10mm
-
0.048ohm
6.8A
-40°C
85°C
-
96K6374

RoHS

Date/Lot Code

Each
1+
$19.060
10+
$16.610
25+
$16.070
50+
$15.410
100+
$15.050
More Pricing...
Min: 1 / Mult: 1
10000µF
-
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
-
-
ALP22 Series
35mm
45mm
17.5mm
-
0.05ohm
-
-40°C
85°C
-
40P0720

RoHS

Date/Lot Code

Each
1+
$131.730
5+
$122.930
10+
$114.130
25+
$111.960
50+
$109.780
Min: 1 / Mult: 1
22000µF
-
100V
-
± 20%
Screw
15000 hours @ 85°C
Polar
-
-
PEH200 Series
66.6mm
106mm
28.5mm
-
0.015ohm
38.7A
-40°C
85°C
-
18K6498

RoHS

Each
1+
$7.680
10+
$5.290
25+
$5.020
50+
$4.870
100+
$4.700
More Pricing...
Min: 1 / Mult: 1
4700µF
-
80V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
25mm
50mm
10mm
-
-
4.28A
-40°C
85°C
-
09WX5707

RoHS

Date/Lot Code

Each
1+
$68.180
5+
$62.380
10+
$60.750
Min: 1 / Mult: 1
6800µF
-
200V
-
± 20%
Screw
19000 hours @ 85°C
Polar
-
-
ALS30 Series
66mm
105mm
28.5mm
-
0.027ohm
17.7A
-40°C
85°C
-
44W8481

RoHS

Date/Lot Code

Each
1+
$13.550
10+
$13.060
25+
$11.640
50+
$10.960
100+
$10.030
More Pricing...
Min: 1 / Mult: 1
1000µF
-
315V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
159 PUL-SI Series
35mm
50mm
10mm
-
0.22ohm
2.9A
-25°C
105°C
-
98K6752

RoHS

Date/Lot Code

Each
1+
$22.180
10+
$18.130
25+
$17.950
50+
$17.780
100+
$17.600
More Pricing...
Min: 1 / Mult: 1
4700µF
-
100V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
-
-
056 PSM-SI Series
35mm
50mm
10mm
-
0.075ohm
4.38A
-40°C
85°C
-
40Y3821

RoHS

Date/Lot Code

Each
1+
$16.060
10+
$15.840
25+
$15.620
50+
$15.400
100+
$13.600
More Pricing...
Min: 1 / Mult: 1
470µF
-
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
WCAP-AIL5 Series
30mm
51mm
10mm
-
-
1.68A
-25°C
105°C
-
55Y8689

RoHS

Date/Lot Code

Each
1+
$9.270
10+
$5.920
25+
$5.810
50+
$5.710
100+
$5.600
More Pricing...
Min: 1 / Mult: 1
10000µF
-
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
ELH Series
35mm
40mm
10mm
-
-
5.45A
-40°C
85°C
-
46Y7918

RoHS

Date/Lot Code

Each
1+
$20.490
10+
$13.450
25+
$13.450
50+
$13.450
100+
$13.440
More Pricing...
Min: 1 / Mult: 1
4700µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
256 PMG-SI Series
35mm
40mm
10mm
-
0.023ohm
3.3A
-40°C
105°C
-
46Y7909

RoHS

Date/Lot Code

Each
1+
$16.070
10+
$10.220
25+
$10.140
50+
$10.040
100+
$9.960
Min: 1 / Mult: 1
3300µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
256 PMG-SI Series
30mm
40mm
10mm
-
0.03ohm
2.77A
-40°C
105°C
-
55Y8621

RoHS

Date/Lot Code

Each
1+
$5.080
10+
$3.080
25+
$2.980
50+
$2.860
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
100µF
-
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
25mm
30mm
10mm
-
0.628ohm
600mA
-25°C
105°C
-
45X5152

RoHS

Each
1+
$6.280
10+
$3.790
25+
$3.750
50+
$3.700
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
6800µF
-
50V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
SLPX Series
30mm
35mm
10mm
-
0.068ohm
4.91A
-40°C
85°C
-
18K6511

RoHS

Each
1+
$10.380
10+
$8.840
25+
$8.390
50+
$8.130
100+
$7.860
More Pricing...
Min: 1 / Mult: 1
470µF
-
400V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
35mm
35mm
10mm
-
-
2.51A
-25°C
85°C
-
63W5797

RoHS

Date/Lot Code

Each
1+
$34.450
5+
$31.180
10+
$27.900
25+
$27.510
50+
$27.130
More Pricing...
Min: 1 / Mult: 1
1000µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43505 Series
35mm
55mm
10mm
-
0.12ohm
2.64A
-25°C
105°C
-
45X5145

RoHS

Each
1+
$10.020
10+
$7.300
25+
$7.160
50+
$7.020
100+
$6.890
Min: 1 / Mult: 1
1000µF
-
250V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
SLPX Series
30mm
35mm
10mm
-
0.199ohm
4.7A
-40°C
85°C
-
56Y0015

RoHS

Date/Lot Code

Each
1+
$8.410
Min: 1 / Mult: 1
470µF
-
250V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
PEH506 Series
26mm
42mm
10mm
-
0.25ohm
8A
-40°C
85°C
-
63W3581

RoHS

Date/Lot Code

Each
1+
$11.230
10+
$7.380
25+
$7.290
50+
$7.210
100+
$7.120
More Pricing...
Min: 1 / Mult: 1
4700µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
B41252 Series
35mm
50mm
10mm
-
-
4.4A
-40°C
105°C
-
55Y8672

RoHS

Date/Lot Code

Each
1+
$6.240
10+
$3.890
25+
$3.760
50+
$3.640
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
4700µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
25mm
50mm
10mm
-
-
2.85A
-40°C
105°C
-
55Y8666

RoHS

Date/Lot Code

Each
1+
$3.550
Min: 1 / Mult: 1
470µF
-
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
25mm
35mm
10mm
-
0.16ohm
1.5A
-25°C
105°C
-
55Y8629

RoHS

Date/Lot Code

Each
1+
$5.220
Min: 1 / Mult: 1
10000µF
-
50V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
35mm
40mm
10mm
-
-
4A
-40°C
105°C
-
87X4929

RoHS

Date/Lot Code

Each
1+
$12.240
Min: 1 / Mult: 1
470µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43544 Series
30mm
55mm
10mm
-
0.21ohm
2.49A
-40°C
105°C
-
16AC2907

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$2.850
25+
$2.770
50+
$2.670
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
4700µF
-
50V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
B41231 Series
22mm
40mm
10mm
-
-
3.83A
-40°C
85°C
-
14AC3306

RoHS

Date/Lot Code

Each
1+
$49.910
5+
$43.320
10+
$36.720
25+
$36.720
50+
$36.710
More Pricing...
Min: 1 / Mult: 1
3300µF
-
350V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS70 Series
51mm
105mm
22.2mm
-
0.059ohm
16.2A
-40°C
85°C
-
17AC7239

RoHS

Date/Lot Code

Each
1+
$11.300
10+
$10.880
25+
$9.720
50+
$9.160
100+
$8.390
More Pricing...
Min: 1 / Mult: 1
100µF
-
-
220V
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
-
-
Motor Start Series
39mm
116mm
-
-
-
-
-20°C
60°C
-
126-150 of 2510 items
of 101 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK