Arc Suppression / Snubber Networks:
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.470 10+ $19.200 25+ $19.040 50+ $18.890 100+ $18.730 More Pricing... | Min: 1 / Mult: 1 | 1µF | ± 20% | 47ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 16.7mm | 36.8mm | - | |||||
Each | 1+ $14.890 10+ $14.890 25+ $14.890 50+ $14.890 100+ $14.890 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 150ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc QRL Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | |||||
Each | 1+ $23.680 10+ $18.510 25+ $18.500 50+ $18.490 100+ $18.470 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | 9.9mm | |||||
Each | 1+ $34.750 10+ $34.280 25+ $33.810 50+ $33.350 100+ $32.870 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 22ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | |||||
Each | 1+ $19.230 | Min: 1 / Mult: 1 | 0.5µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 23.4mm | 36.8mm | - | |||||
Each | 1+ $128.840 5+ $126.610 10+ $123.140 25+ $121.750 50+ $120.900 More Pricing... | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 39ohm | ± 10% | 2W | 480V | 1.2kV | Through Hole | Quencharc Q Series | Radial Leaded | - | 32.7mm | 85°C | -55°C | 26.4mm | 40.6mm | - |