• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Arc Suppression / Snubber Networks
                                                                                                  Print Page

                                                                                                  104M48QH39

                                                                                                  RC Network, 0.1 µF, ± 20%, 39 ohm, ± 10%, 2 W, 480 V

                                                                                                  CORNELL DUBILIER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CORNELL DUBILIER 104M48QH39
                                                                                                  CORNELL DUBILIER 104M48QH39
                                                                                                  CORNELL DUBILIER 104M48QH39
                                                                                                  ManufacturerCORNELL DUBILIER
                                                                                                  Manufacturer Part No104M48QH39
                                                                                                  Newark Part No.88M9856
                                                                                                  Product RangeQuencharc Q Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  280 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$128.840
                                                                                                  5+$126.610
                                                                                                  10+$123.140
                                                                                                  25+$121.750
                                                                                                  50+$120.900
                                                                                                  100+$120.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $128.84
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CORNELL DUBILIER
                                                                                                  ManufacturerCORNELL DUBILIER
                                                                                                  Manufacturer Part No104M48QH39
                                                                                                  Newark Part No.88M9856
                                                                                                  Product RangeQuencharc Q Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance0.1µF
                                                                                                  Capacitance Tolerance± 20%
                                                                                                  Resistance39ohm
                                                                                                  Resistance Tolerance± 10%
                                                                                                  Resistor Power Rating2W
                                                                                                  Voltage(AC)480V
                                                                                                  Voltage(DC)1.2kV
                                                                                                  Capacitor MountingThrough Hole
                                                                                                  Product RangeQuencharc Q Series
                                                                                                  Capacitor TerminalsRadial Leaded
                                                                                                  Dielectric Characteristic-
                                                                                                  Lead Diameter-
                                                                                                  Lead Spacing32.7mm
                                                                                                  No. of Elements-
                                                                                                  Operating Temperature Max85°C
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Product Diameter-
                                                                                                  Product Height26.4mm
                                                                                                  Product Length40.6mm
                                                                                                  Product Width-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The 104M48QH39 is a radial leaded Film Capacitor with a metallized polyester dielectric. This Q/QRL type (Quencharc®) arc suppressor/snubber network capacitor is coated with flame-retardant epoxy. It features relay contact protection, noise and arc suppression, noise reduction on controllers and drives. It has long term stability that the capacitance shall not change more than 2% when stored at ambient temperature and humidity for a period of two years or less.

                                                                                                  • RC Snubber network
                                                                                                  • EMI/RFI reduction
                                                                                                  • dv/dt Suppression
                                                                                                  • Type QRL - UL/CSA rated version
                                                                                                  • 1.6 x DC rated voltage at 25°C Dielectric withstand voltage

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  0.1µF

                                                                                                  Resistance

                                                                                                  39ohm

                                                                                                  Resistor Power Rating

                                                                                                  2W

                                                                                                  Voltage(DC)

                                                                                                  1.2kV

                                                                                                  Product Range

                                                                                                  Quencharc Q Series

                                                                                                  Dielectric Characteristic

                                                                                                  -

                                                                                                  Lead Spacing

                                                                                                  32.7mm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Length

                                                                                                  40.6mm

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Capacitance Tolerance

                                                                                                  ± 20%

                                                                                                  Resistance Tolerance

                                                                                                  ± 10%

                                                                                                  Voltage(AC)

                                                                                                  480V

                                                                                                  Capacitor Mounting

                                                                                                  Through Hole

                                                                                                  Capacitor Terminals

                                                                                                  Radial Leaded

                                                                                                  Lead Diameter

                                                                                                  -

                                                                                                  No. of Elements

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Product Height

                                                                                                  26.4mm

                                                                                                  Product Width

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate