Leaded MLCC Stacked Multilayer Ceramic Capacitors:

51 Products Found

We offer a range of Leaded MLCC Stacked Multilayer Ceramic Capacitors with capacitance values from 1000pF to 10µF, and DC voltage ratings from 25V to 2kV.

What are MLCC Stacked Multilayer Ceramic Capacitors?

Multilayer Ceramic Capacitors (MLCCs) work as a 'dam' that temporarily charges and discharges electricity. They regulate the current's flow in a circuit and prevent electromagnetic interference between components. Because thickness of single dielectric and number of stacked layers are related with electrical capacity, technology for reducing single layer thickness and stacking more layers is important.

Kyocera’s SMX-style, stacked Switch Mode Power Supply (SMPs) Capacitors utilizing Multi-layer Ceramic (MLCC) construction are ideally suited for high temperature applications up to 2000C. This product is intended for down-hole oil exploration, including logging while drilling, geophysical probes, as well as space and aerospace electronics. The high temperature solder utilized in the construction of SMX-style parts assures reliable operation in harsh environments.

The wide product offering provides designers a solution for high capacitance value and high voltage capacitors rated at 2000C. The SMX-style capacitors are ideally suited for applications like DC filters in high power, high frequency motor drives, and high pulsed-current circuitry, as well as low power electronics.

Kemet’s Low loss (KPS MCL) high temperature SMPS ceramic stacked capacitors offer high thermal stability and high ripple current capability. They feature a C0G/NPO base metal electrode (BME) dielectric system with a durable lead-frame technology. They have straight pin lead wires for through-hole mounting.

These industrial grade products have low ESR and ESL, and provide high frequency performance and bulk capacitance in a reduced footprint.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH0646

RoHS

Date/Lot Code

Each
1+
$171.090
5+
$161.880
10+
$152.670
25+
$148.000
50+
$143.310
More Pricing...
Min: 1 / Mult: 1
0.22µF
630V
± 10%
Through Hole
C0G / NP0
26.9mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
69AH0649

RoHS

Date/Lot Code

Each
1+
$117.200
5+
$112.190
10+
$107.190
25+
$107.190
50+
$107.180
Min: 1 / Mult: 1
0.047µF
2kV
± 10%
Through Hole
C0G / NP0
26.9mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
69AH0648

RoHS

Date/Lot Code

Each
1+
$143.920
5+
$141.840
10+
$139.750
25+
$109.980
50+
$108.890
More Pricing...
Min: 1 / Mult: 1
0.09µF
1kV
± 10%
Through Hole
C0G / NP0
13.5mm
2.54mm
KPS-MCL Indust Series
-55°C
200°C
51R0087
Each
Pricing is unavailable. Please contact customer services.
18µF
500V
± 10%
PC Pin
X7R
16.5mm
20.3mm
SMPS Series
-55°C
125°C
51R0149
Each
Pricing is unavailable. Please contact customer services.
8.2µF
100V
± 10%
PC Pin
X7R
16.5mm
10.2mm
SMPS Series
-55°C
125°C
51R0105
Each
Pricing is unavailable. Please contact customer services.
2.2µF
200V
± 10%
PC Pin
X7R
9.14mm
10.2mm
SMPS Series
-55°C
125°C
51R0171
Each
Pricing is unavailable. Please contact customer services.
8.2µF
100V
± 10%
Through Hole
X7R
-
10.2mm
SMPS Series
-55°C
125°C
10R1068
Each
Pricing is unavailable. Please contact customer services.
39µF
500V
± 10%
PC Pin
X7R
16.5mm
31.8mm
SMPS Series
-55°C
125°C
51R0170
Each
Pricing is unavailable. Please contact customer services.
4.7µF
100V
± 10%
-
X7R
-
10.2mm
SMPS Series
-55°C
125°C
51R0147
Each
Pricing is unavailable. Please contact customer services.
8.2µF
50V
± 10%
PC Pin
X7R
9.14mm
10.2mm
SMPS Series
-55°C
125°C
51R0187
Each
Pricing is unavailable. Please contact customer services.
0.47µF
500V
± 10%
Through Hole
X7R
-
6.35mm
SMPS Series
-55°C
125°C
51R0196
Each
Pricing is unavailable. Please contact customer services.
39µF
500V
± 10%
-
X7R
-
31.8mm
SMPS Series
-55°C
125°C
51R0091
Each
Pricing is unavailable. Please contact customer services.
0.47µF
500V
± 10%
PC Pin
X7R
9.14mm
6.35mm
SMPS Series
-55°C
125°C
51R0164
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 10%
-
X7R
-
11.4mm
SMPS Series
-55°C
125°C
51R0120
Each
Pricing is unavailable. Please contact customer services.
100µF
100V
± 10%
PC Pin
X7R
9.14mm
11.4mm
SMPS Series
-55°C
125°C
13M4527
Each
Pricing is unavailable. Please contact customer services.
1µF
500V
± 10%
PC Pin
X7R
9.14mm
10.2mm
SMPS Series
-55°C
125°C
51R0116
Each
Pricing is unavailable. Please contact customer services.
10µF
100V
± 10%
PC Pin
X7R
6.1mm
10.2mm
SMPS Series
-55°C
125°C
51R0143
Each
Pricing is unavailable. Please contact customer services.
47µF
50V
± 10%
PC Pin
X7R
16.5mm
11.4mm
SMPS Series
-55°C
125°C
51R0115
Each
Pricing is unavailable. Please contact customer services.
10µF
50V
± 10%
PC Pin
X7R
12.2mm
10.2mm
SMPS Series
-55°C
125°C
92H7407
Each
Pricing is unavailable. Please contact customer services.
5.6µF
500V
± 10%
PC Pin
X7R
6.1mm
11.4mm
SMPS Series
-55°C
125°C
51R0166
Each
Pricing is unavailable. Please contact customer services.
270µF
50V
± 10%
Through Hole
X7R
-
31.8mm
SMPS Series
-55°C
125°C
99W9651

Date/Lot Code

Each
1+
$157.460
5+
$155.270
10+
$152.930
25+
$143.690
Min: 1 / Mult: 1
0.27µF
500V
± 20%
Through Hole
X7R
-
2.54mm
SMX Series
-55°C
125°C
51R0109
Each
Pricing is unavailable. Please contact customer services.
3.9µF
200V
± 10%
Through Hole
X7R
16.5mm
10.2mm
SMPS Series
-55°C
125°C
88K2480
Each
Pricing is unavailable. Please contact customer services.
10µF
200V
± 10%
PC Pin
X7R
12.2mm
11.4mm
SMPS Series
-55°C
125°C
51R0092
Each
Pricing is unavailable. Please contact customer services.
0.56µF
500V
± 10%
PC Pin
X7R
6.1mm
10.2mm
SMPS Series
-55°C
125°C
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK