2220 [5650 Metric] Stacked Multilayer Ceramic Capacitors:

37 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R5764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.000
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
67AH9909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$4.030
400+
$3.940
800+
$3.880
1200+
$3.810
Min: 200 / Mult: 200
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
65AH5713

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.710
400+
$3.650
800+
$3.650
1200+
$3.640
Min: 200 / Mult: 200
2.2µF
250V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
96Y7385

RoHS

Each (Supplied on Cut Tape)
1+
$6.220
10+
$4.560
25+
$4.230
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
66AH5665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.940
400+
$3.880
800+
$3.850
1200+
$3.810
Min: 200 / Mult: 200
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
41AH1891

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$3.470
1600+
$3.470
3200+
$3.460
Min: 800 / Mult: 800
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
45AC4524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.860
400+
$3.720
800+
$3.670
1200+
$3.610
Min: 200 / Mult: 200
1µF
500V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
05AC8315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.850
400+
$3.840
Min: 200 / Mult: 200
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
96Y7392

RoHS

Each (Supplied on Cut Tape)
1+
$5.320
10+
$3.640
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
11AC2983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.410
400+
$3.290
800+
$3.240
1200+
$3.190
Min: 200 / Mult: 200
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
96Y7391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.480
10+
$4.030
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
AEC-Q200
79R6238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.730
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µF
250V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
43AC9127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
10+
$5.210
25+
$4.880
50+
$4.540
100+
$4.320
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
41AM5760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.230
10+
$4.580
25+
$4.360
50+
$4.130
100+
$3.910
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
41AM5761

RoHS

Each (Supplied on Cut Tape)
1+
$6.290
10+
$3.920
25+
$3.850
50+
$3.780
100+
$3.710
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
41AM5762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.730
10+
$3.960
25+
$3.840
50+
$3.700
100+
$3.570
Min: 1 / Mult: 1
0.47µF
630V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
41AM5763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.290
10+
$3.870
25+
$3.700
50+
$3.550
100+
$3.380
Min: 1 / Mult: 1
4.7µF
100V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
41AM5764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.770
10+
$4.070
25+
$3.910
50+
$3.750
100+
$3.600
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
28AK7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.260
10+
$11.700
25+
$11.410
50+
$11.120
100+
$10.830
More Pricing...
Min: 1 / Mult: 1
0.027µF
1700V
± 10%
2220 [5650 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
96Y7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.990
25+
$1.990
50+
$1.990
100+
$1.990
Min: 1 / Mult: 1
10µF
50V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
KPS Series
-55°C
125°C
-
96Y7384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.774
10+
$0.774
25+
$0.774
50+
$0.774
100+
$0.774
Min: 1 / Mult: 1
1µF
250V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
79R5757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.500
Min: 200 / Mult: 200
10µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
79R5768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.830
Min: 300 / Mult: 300
3.3µF
50V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
KPS Series
-55°C
125°C
-
79R5770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.210
Min: 200 / Mult: 200
33µF
16V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
79R5762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.190
Min: 200 / Mult: 200
2.2µF
100V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS Series
-55°C
125°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK