Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC2220C226M5R2C7289
Newark Part No.41AH1891
Product RangeKPS SMD Series
Technical Datasheet
1,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 800+ | $3.470 | 
| 1600+ | $3.470 | 
| 3200+ | $3.460 | 
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C226M5R2C7289
Newark Part No.41AH1891
Product RangeKPS SMD Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for C2220C226M5R2C7289
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability