General Purpose Film Capacitors:

29 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC6081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.891
25+
$0.891
50+
$0.890
100+
$0.890
250+
$0.823
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
85Y4648

RoHS

Each (Supplied on Cut Tape)
1+
$0.584
10+
$0.532
25+
$0.532
50+
$0.532
100+
$0.532
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
47AC4480

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.510
6000+
$0.506
12000+
$0.484
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.3mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
15P1267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.720
25+
$1.630
50+
$1.520
100+
$1.440
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 5%
10V
16V
Surface Mount
Wraparound
-
2.1mm
2.5mm
2.1mm
CB Series
-55°C
125°C
-
62W6451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.866
10+
$0.434
100+
$0.396
500+
$0.332
5000+
$0.280
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
62W6447

RoHS

Each (Supplied on Cut Tape)
1+
$0.237
10+
$0.237
100+
$0.237
500+
$0.237
5000+
$0.237
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1210 [3225 Metric]
0.033µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
62W6450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.855
10+
$0.492
100+
$0.452
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
87X8848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.915
25+
$0.890
50+
$0.867
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
44AC2523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$0.973
25+
$0.941
50+
$0.907
100+
$0.874
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 5%
40V
63V
Surface Mount
SMD
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
47AC4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.292
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.033µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
65AC6080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.915
25+
$0.884
50+
$0.853
100+
$0.822
250+
$0.767
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.762
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.039µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
96K9276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.932
10+
$0.474
100+
$0.434
500+
$0.366
Min: 1 / Mult: 1
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
25T1188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.431
25+
$0.431
50+
$0.431
100+
$0.431
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.1µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
4.8mm
3.2mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
85Y4659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.159
10+
$0.159
25+
$0.159
50+
$0.159
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
1913 [4833 Metric]
0.082µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
4.8mm
3.2mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
94M7954

RoHS

Each (Supplied on Full Reel)
Full Reel
2250+
$0.452
4500+
$0.445
9000+
$0.429
Min: 2250 / Mult: 2250
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
53W3609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.583
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.082µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
66AH6357

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2250+
$0.594
4500+
$0.569
9000+
$0.566
Min: 2250 / Mult: 2250
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
47AC4457

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.385
4000+
$0.368
8000+
$0.359
12000+
$0.351
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
82AC2195

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
95M5289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
96K9296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.551
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.082µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
05W5422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.520
Min: 2000 / Mult: 2000
Metallized PEN Stacked
1210 [3225 Metric]
0.01µF
± 5%
40V
100V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECWU(X) Series
-55°C
105°C
-
82AC2198

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK