Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECHU1C104JX5
Newark Part No.96K9276
Product RangeECHU(X) Series
Technical Datasheet
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.999 |
10+ | $0.541 |
100+ | $0.501 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1C104JX5
Newark Part No.96K9276
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)11V
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length3.2mm
Product Width2.5mm
Product Height2.1mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ECHU1C104JX5
1 Product Found
Product Overview
The ECHU1C104JX5 is a stacked metalized PPS Film Chip Capacitor with simple mouldless construction. The film capacitor realize both the downsizing and high safety with advanced vapour deposition technology and high performance with original structure and process. The ECHU (X) series solves the chip standing problem of reflow by improving the electrode structures. The film chip capacitor is designed for filtering and reflow soldering.
- For reflow soldering
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.1µF
Voltage(AC)
11V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
3.2mm
Product Height
2.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
16V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
2.5mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate