1210 [3225 Metric] General Purpose Film Capacitors:

48 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P1266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.500
25+
$1.430
50+
$1.360
100+
$1.290
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
3.2mm
2.5mm
2.3mm
CB Series
-55°C
125°C
-
96K7809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$1.640
25+
$1.610
50+
$1.580
100+
$1.550
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 5%
16V
25V
Surface Mount
SMD
-
3.2mm
2.5mm
2.3mm
CB Series
-55°C
125°C
-
15P1267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$2.030
25+
$1.920
50+
$1.830
100+
$1.730
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 5%
10V
16V
Surface Mount
Wraparound
-
2.1mm
2.5mm
2.1mm
CB Series
-55°C
125°C
-
96K7810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$1.490
Min: 5 / Mult: 5
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 5%
40V
50V
Surface Mount
Wraparound
-
3.2mm
2.5mm
1.8mm
CB Series
-25°C
125°C
-
62W6451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.667
10+
$0.440
100+
$0.421
500+
$0.389
5000+
$0.341
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
62W6447

RoHS

Each (Supplied on Cut Tape)
1+
$0.236
10+
$0.236
100+
$0.236
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1210 [3225 Metric]
0.033µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
62W6439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.771
10+
$0.400
100+
$0.367
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.022µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
62W6450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.947
10+
$0.574
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
87X8848

RoHS

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.090
25+
$1.060
50+
$1.030
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
62W6430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.854
10+
$0.458
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.015µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
1.1mm
2.5mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
65AC6109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.027µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.420
25+
$1.340
50+
$1.260
100+
$1.180
250+
$1.130
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
47AC4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.365
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.033µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
65AC6080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.733
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.871
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.744
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.033µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.040
25+
$1.010
50+
$0.979
100+
$0.949
250+
$0.894
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.047µF
± 5%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
47AC4471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.471
4000+
$0.456
8000+
$0.442
12000+
$0.437
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
58Y4925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$1.100
50+
$1.070
100+
$1.050
250+
$0.986
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.068µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.901
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.039µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
96K9276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.999
10+
$0.541
100+
$0.501
Min: 1 / Mult: 1
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
62W6414

RoHS

Each (Supplied on Cut Tape)
1+
$0.823
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
53W3607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.174
10+
$0.174
Min: 1 / Mult: 1
Metallized PPS Stacked
1210 [3225 Metric]
0.068µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
94M7954

RoHS

Each (Supplied on Full Reel)
Full Reel
2250+
$0.452
4500+
$0.445
9000+
$0.429
Min: 2250 / Mult: 2250
Metallized PEN Stacked
1210 [3225 Metric]
0.1µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
3.3mm
2.5mm
2.1mm
LDE Series
-55°C
125°C
AEC-Q200
53W3609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.082µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK