Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCB027C0104JBA
Newark Part No.96K7809
Product RangeCB Series
Technical Datasheet
Packaging Options
2,295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $1.640 |
| 25+ | $1.610 |
| 50+ | $1.580 |
| 100+ | $1.550 |
| 250+ | $1.440 |
| 1000+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCB027C0104JBA
Newark Part No.96K7809
Product RangeCB Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1210 [3225 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)16V
Voltage(DC)25V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
Product RangeCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CB027C0104JBA is a Film Chip Capacitor using a naked and stacked construction with metalized PEN (polyethylene naphthalate). Use of high temperature dielectric films make this capacitor suitable for IR or vapour phase reflow processes. This chip is built without specific encapsulation. The intrinsic elasticity of the dielectric film allows an excellent compatibility of the capacitor with all types of material for printed circuit boards. The self-healing property of film technology results to a safety open failure mode and better overall reliability.
- Excellent thermal shock resistance
- Low dissipation factor ESR and ESL
- No piezoelectric effect
- Non-polar construction
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
16V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
3.2mm
Product Height
2.3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
25V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
2.5mm
Product Range
CB Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability